Overview of PXM1310CDMG003XTMA1 by Infineon Technologies AG
The PXM1310CDMG003XTMA1 is categorized as a Power Supply Support Circuit, which offers adjustable functionalities with a single channel. It is integrated into a VQFN-40 package, a compact encapsulation that underscores its suitability for dense circuit layouts while maintaining efficient thermal management. Manufactured by Infineon Technologies AG, this component is registered under the Primarion Controller brand, catering primarily to sophisticated power management solutions. Remarkably, the part incorporates RoHS compliance and is listed in an active lifecycle phase, which indicates ongoing manufacturer support and availability.
The part is engineered to operate between -5°C and 85°C, making it versatile across various thermal environments. It is specifically designed for surface mounting, which aligns with modern, automated mass production methods. The power supply support circuit is noted for its compliance with REACH, reflecting its adherence to strict environmental and health standards.
For applications demanding precise voltage settings, the PXM1310CDMG003XTMA1 offers an adjustable threshold, providing flexibility across different power configurations. Enhanced by its compact physical dimensions (5mm x 5mm x 0.9mm) and a minimal terminal pitch of 0.4mm, it fits seamlessly into various electronic assemblies, demanding minimal space but providing maximum functionality.
Industry Applications for PXM1310CDMG003XTMA1
Given its robust feature set and specifications, the PXM1310CDMG003XTMA1 is potentially suitable for several cutting-edge industry applications. Please note that the following applications are conceptual and require verification and compliance checks by professional engineering teams:
- Renewable Energy: Devices like solar power inverters and wind turbine controllers could potentially employ this power management circuit to monitor and adjust power supplies efficiently, dealing with variable load conditions.
- Aerospace and Defense: The robust operating temperature range and precision power management capabilities might be suitable for satellite and avionic systems, where stable and reliable power supply is critical under varying environmental conditions.
- Robotics and Drones: In robotics, stable and adjustable power delivery is essential, especially in sensitive control systems. The compact size and precision of the PXM1310CDMG003XTMA1 could make it an ideal choice for drone controllers and robotic sensors.
These possible applications, while illustrative, should be explored under guidance to ensure the gadget meets specific industry standards and operational demands.
About Infineon Technologies AG
Infineon Technologies AG is a prominent name in the semiconductor industry, renowned for its comprehensive range of solutions in power management technology. Within the broader scope of Power Management Circuits, Infineon offers products that cater to varying operational needs, from automotive applications to industrial automation.
The PXM1310CDMG003XTMA1 reflects Infineon’s commitment to high-quality and performance in power management technology. Infineon’s product portfolio also includes a variety of other power management components that align with contemporary electronic design requirements, emphasizing efficiency, reliability, and environmental friendliness.
Where to Find PXM1310CDMG003XTMA1 by Infineon Technologies AG
To source the PXM1310CDMG003XTMA1, consider researching through findchips.com. This site will provide current stock levels, competitive pricing, and availability from various distributors. Historically, this part has been available through distributors such as Rochester Electronics, Quest Components, Avnet Americas, and Future Electronics among others. However, buyers should confirm current availability as stock can fluctuate.
To consider alternatives or similar products from Infineon Technologies AG or other manufacturers, check the listings under the category of Power Management Circuits on findchips.com.