GRM32ER61C476ME15L by Murata Manufacturing Co Ltd

Overview of GRM32ER61C476ME15L by Murata Manufacturing Co Ltd.

The GRM32ER61C476ME15L is a high-capacity ceramic capacitor manufactured by Murata Manufacturing Co Ltd., known for its reliability and efficiency in a variety of applications. As a multilayer ceramic capacitor (MLCC), it boasts a capacitance of 47 µF, with a rated DC voltage (URdc) of 16V. The product is characterized by its X5R temperature coefficient, meaning it has a ±15% variation over temperatures from -55°C to +85°C, making it versatile for a broad range of temperature environments.

Designed for surface mount technology (SMT), this ceramic capacitor measures 3.2 mm in length and 2.5 mm in both width and height, adhering to the size code 1210. It is RoHS compliant and carries a Pb-free code, highlighting Murata’s commitment to environmentally friendly manufacturing practices. The component features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. As of the current writing, the factory lead time for this component is approximately 14 weeks, indicating the timeframe for delivery after placing an order.

Industry Applications for GRM32ER61C476ME15L

The versatile nature of the GRM32ER61C476ME15L allows it to be suitable for a wide range of applications across various industries. Here are a few potential use cases:

  • Consumer Electronics: This capacitor may be integrated into smartphones, tablets, laptops, and other portable devices where space is at a premium and efficiency is critical. Its robust temperature coefficient makes it ideal for devices operating under varied environmental conditions.
  • Automotive Applications: Given its reliability over a broad temperature range, it could find applications in automotive electronics, such as in navigation systems, entertainment systems, and safety devices, where durability and reliability are paramount.
  • Industrial Machinery: The capacitor’s high capacitance and compact size make it suitable for use in industrial control systems, power supply units, and other machinery that require stable electrical performance.
  • Education and Research: It can also be used in experimental setups, laboratory equipment, and educational tools where stability over a wide range of operating temperatures is necessary.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of ceramic capacitors, among other components. Murata’s ceramic capacitors, including the GRM32ER61C476ME15L, are highly sought after for their quality, reliability, and the company’s commitment to research and development. This dedication ensures the continuous advancement of its products, meeting the evolving needs of the electronics industry. Murata’s product line extends beyond ceramic capacitors, including other types of capacitors, piezoelectric sensors, connectivity modules, and power supply modules, reflecting the company’s broad expertise in electronic components.

Where to Find GRM32ER61C476ME15L by Murata Manufacturing Co Ltd

For those looking to source the GRM32ER61C476ME15L, the recommended starting point is findchips.com. Here, you can find up-to-date stock levels and pricing from various distributors. To explore alternative ceramic capacitors that might be a better fit for your specific needs, consider browsing the Ceramic Capacitors category for additional Murata Manufacturing Co Ltd parts or options from other manufacturers. Historically, this component has been available from distributors such as New Advantage Corporation, element14 Asia-Pacific, Avnet Asia, and DigiKey, among others. However, for current availability and best pricing, visiting findchips.com is highly advisable.

Compare pricing for GRM32ER61C476ME15L and other Ceramic Capacitors / Capacitors at findchips.com