CR0402-FX-2201GLF by Bourns Inc

Overview of CR0402-FX-2201GLF by Bourns Inc.

The CR0402-FX-2201GLF is a thick film fixed resistor featuring ruthenium oxide technology with a resistance value of 2200 ohms and a tolerance of ±1%. This resistor is designed for surface mount application, specified within the 0402 package size, which corresponds to dimensions approximately 1 mm in length, 0.5 mm in width, and 0.32 mm in height. The power rating for this component is 0.063 watts, and it can handle a maximum working voltage of 50 volts, making it suitable for various low-power applications within circuit designs. This resistor operates efficiently within a temperature range from -55°C to +155°C, featuring a temperature coefficient of 100 ppm/°C, ensuring stability over a wide range of environmental conditions. This part is RoHS compliant and also bears the EAR99 classification under the ECCN code, denoting it as generally permissible for export under U.S. regulations.

Industry Applications for CR0402-FX-2201GLF

The CR0402-FX-2201GLF could potentially find applications across various industries due to its versatility and specifications. While conceptual, these applications should be verified by engineering teams to ensure compatibility and adherence to industry standards.

  • Computing and Data Storage: In computing, this resistor might be integrated into motherboards, servers, or power supply circuits. Its small size and precise tolerance are crucial for managing voltages in these sensitive components to prevent malfunctions due to improper voltage levels.
  • Consumer Electronics: This component potentially serves in consumer electronic devices such as smartphones, tablets, and other compact wireless devices. The thick film technology and low power rating could help in managing power consumption, promoting longer battery life and enhanced device performance.
  • Healthcare: The resistor might potentially be used in medical devices, particularly those which require compact, high-precision electronic components. The high reliability and operational temperature range make it a likely candidate for equipment subjected to varying environmental conditions.
  • Energy and Power Systems: Managing power levels accurately is crucial in power distribution systems, and the CR0402-FX-2201GLF could find use in applications such as smart meters or energy management systems within a grid or smart home ecosystems.

Note that these potential industry applications are only conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a significant player in the manufacture of electronic components, including a variety of resistors. Their roster includes components like the CR0402-FX-2201GLF, which falls under the category of Ruthenium Oxide Resistors. Bourns widely recognized for their quality and reliability in resistor technology, and their products are employed in settings from high-scale industrial applications to precise medical devices. Their resistors are crafted with advanced technological processes to ensure precise resistance values, durability, and minimal drift, thus maintaining performance over a wide range of environmental conditions.

Where to Find CR0402-FX-2201GLF by Bourns Inc.

For those interested in purchasing the CR0402-FX-2201GLF, it’s recommended to research available inventory through findchips.com. On this site, users can compare current stock levels and pricing details from multiple distributors. Historically, this part has been available through various distributors including Master Electronics, Avnet Americas, Mouser Electronics, and DigiKey, among others, although availability might vary. Additionally, for those seeking alternatives or similar parts, checking out other Ruthenium Oxide Resistors might reveal other suitable options from Bourns Inc. or other manufacturers.

Compare pricing for CR0402-FX-2201GLF and other Ruthenium Oxide Resistors at findchips.com