LT1761ES5-BYP#TRPBF by Analog Devices Inc

Overview of LT1761ES5-BYP#TRPBF by Analog Devices Inc.

The LT1761ES5-BYP#TRPBF by Analog Devices Inc. is a low dropout (LDO) micropower regulator designed for applications requiring low noise and low power consumption. It boasts an adjustable output voltage ranging from 1.22V to 20V, from an input voltage between 1.8V to 20V. The device operates efficiently with a maximum output current of 100mA and is packaged in a space-saving TSOT-23, which accommodates five pins. The operating temperature range is broad, spanning from -40 to 125 degrees Celsius, making it versatile for various environmental conditions. Its Surface Mount RoHS Compliant package ensures adherence to hazardous substances standards.

Key features include a maximum dropout voltage of 0.45V and a moisture sensitivity level of 1, emphasizing its robustness in moist environments. Designed with bipolar technology, this regulator offers stable performance across varying load and input conditions. Furthermore, its small form factor, with dimensions of 2.9mm by 1.625mm, and a height of just 1mm, allows it to fit into compact spaces, crucial for modern electronic devices.

Industry Applications for LT1761ES5-BYP#TRPBF

Linear Regulator ICs such as the LT1761ES5-BYP#TRPBF could potentially be utilized in a variety of industry applications. These range from sensitive audio equipment to complex medical devices, where power stability and noise minimization are crucial. Below are a few illustrative applications:

  • Consumer Electronics: This part might ideally suit portable devices like cameras or personal media players, where power efficiency and minimal space usage are critical. The low dropout feature allows for prolonged device usage, which is essential for battery-operated devices.
  • Telecommunications: Telecommunication equipment, which requires consistent and reliable power supply, might benefit from using this LDO regulator. Its ability to operate over a wide range of temperatures could be particularly beneficial for outdoor telecommunications infrastructure.
  • Computing and Data Storage: In computing applications, especially in compact devices like SSDs or mobile computers, the small footprint and high reliability of the LT1761ES5-BYP#TRPBF could be advantageous. Furthermore, its low noise output ensures that it does not interfere with other sensitive components.

Note that these potential applications are conceptual and should be validated by engineering teams to ensure compliance with specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is well-regarded for its expertise in designing and manufacturing a diverse array of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Focus specifically within the realm of power management circuits; ADI offers a variety of Linear Regulator ICs including the LT1761ES5-BYP#TRPBF. Their products are designed with precision in mind, suitable for applications across all major industries, including automotive, communications, and digital technology. ADI’s innovation in the power circuits category provides reliable solutions for managing power requirements in complex electronic systems.

Where to Find LT1761ES5-BYP#TRPBF by Analog Devices Inc

To source the LT1761ES5-BYP#TRPBF, it is recommended to check current availability and pricing through a reliable electronics distributor aggregator like findchips.com. In the past, this part has been available from distributors including Chip1Stop, Sensible Micro Corporation, Richardson RFPD, Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date stock information and pricing, visiting findchips.com is advisable. You can also explore alternative Linear Regulator ICs that might meet specific requirements, offered by Analog Devices Inc. or other manufacturers.

Compare pricing for LT1761ES5-BYP#TRPBF and other Linear Regulator ICs / Power Circuits at findchips.com