Overview of MT47H64M16NF-25E:M by Micron Technology Inc.
The MT47H64M16NF-25E:M, manufactured by Micron Technology Inc., is positioned within the electronic components sector as a DDR2 DRAM. This particular model features a configuration of 64M x 16 bit, suggesting a total memory density of 1,073,741,824 bits. The module utilizes a common I/O type and operates in a synchronous mode, enhancing its efficiency in various applications. The component is encapsulated in an 84-pin plastic enhanced fine-pitch ball grid array (FBGA) package, measuring 8 x 12.5 mm, and adheres to RoHS compliance standards, supporting modern environmental and safety requirements.
Furthermore, this DRAM supports multi-bank page burst access mode, which allows efficient data access and retrieval, enhancing overall device performance. With a maximum access time of 0.4 nanoseconds and a maximum clock frequency of 400 MHz, it provides high-speed data processing capabilities. It supports a supply voltage range from 1.7V to 1.9V with a nominal operation at 1.8V, making it suitable for low-power, high-speed operations. The self-refresh feature adds to its suitability in applications where power efficiency is crucial.
Industry Applications for MT47H64M16NF-25E:M
The MT47H64M16NF-25E:M could potentially be utilized across various industries owing to its technical specifications and operational features. While these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams, the component’s attributes suggest its appropriateness for the following fields:
- Telecommunications: In this industry, the high-speed and high-density attributes of the MT47H64M16NF-25E:M could potentially be used in communication infrastructure equipment such as routers, switches, and base stations where large volumes of data require rapid processing and temporary storage.
- Computing and Data Storage: Systems that require high-speed memory could benefit from this DRAM’s capabilities. It might be found in services like cloud computing servers and high-performance computing systems, where efficient data throughput and high memory capacities are crucial.
- Consumer Electronics: Devices such as high-definition television sets, digital cameras, and gaming consoles that require quick memory access to deliver enhanced graphics and user experience might potentially incorporate this memory component.
Note that these applications are only illustrative. Actual usage should conform to industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a key player in the development and manufacturing of memory and storage solutions, including DRAMs, NAND, and NOR Flash memories. The company’s DRAM products, such as the MT47H64M16NF-25E:M, are prominent components in the industry, known for their reliability, speed, and density. These products serve a broad spectrum of applications, from consumer electronics to industrial and automotive systems, reflecting Micron’s commitment to delivering advanced memory solutions. The continuous innovation and adherence to stringent quality standards have positioned Micron as a preferred partner for electronic component solutions globally.
Where to Find MT47H64M16NF-25E:M by Micron Technology Inc
To purchase the MT47H64M16NF-25E:M, or to conduct further research including current prices and stock availability, visit findchips.com. This page allows users to compare options and distributors to make an informed purchasing decision. Historically, distributors such as Win Source Electronics, Direct Components Inc., Mouser Electronics, and DigiKey have stocked this part. However, to view real-time data on availability and pricing, access FindChips directly. Further, the linked DRAMs page can be utilized to review and compare other similar DRAM components offered by Micron Technology Inc. or alternative manufacturers.