Overview of LQH44PH220MPRL by Murata Manufacturing Co Ltd.
The LQH44PH220MPRL is a general-purpose inductor featuring a 22μH inductance with a 20% tolerance, encapsulated within a ferrite core. Designed for surface-mount technology, it conforms to the 1515 chip size specification, making it suitable for compact electronic assemblies. This shielded inductor supports a maximum current of 0.9A and exhibits a DC resistance of 0.348 Ω. Its operating temperature range extends from -40 °C to 125 °C, enabling versatility in various environmental conditions. Thanks to its compliance with the AEC-Q200 standard, it assures reliability for automotive applications, yet its characteristics also make it a competent choice for a wide range of electronic devices. Murata’s reputation for quality is underscored by the active life cycle status and RoHS compliance, ensuring an environmentally friendly component choice for designers.
Industry Applications for LQH44PH220MPRL
The Fixed Inductors like the LQH44PH220MPRL can potentially be integrated into several critical industries. Applying these components must always be conducted under the guidance of engineering and design teams to ensure compliance with specific standards and suitability for each application.
- Automotive: Given its AEC-Q200 certification, LQH44PH220MPRL might be used in electronic control units, infotainment systems, and advanced driver-assistance systems (ADAS) where stability and reliability under varying environmental conditions are crucial.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could possibly incorporate this inductor due to its compact size and efficiency in power management applications.
- Telecommunications: The LQH44PH220MPRL might be integrated into networking hardware like routers and switches, which require stable inductance values to maintain signal integrity across a broad range of temperatures.
- Industrial Automation: This inductor could potentially be used in automated machinery and robotics where precise power regulation is required to handle variably loaded operational conditions effectively.
Note that these potential applications are tentative and require thorough vetting by relevant professionals to confirm their viability within specific contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a premier global provider of ceramic-based passive electronic components and solutions, widely recognized for their innovation in the electronics sector. Particularly, their portfolio in Fixed Inductors encompasses a diverse range of products, including types like the LQH44PH220MPRL. Murata’s inductors are engineered to meet stringent requirements, providing high reliability and performance. They serve a vast array of applications from consumer electronics to automotive systems, underpinning Murata’s commitment to high-quality and sustainable manufacturing practices.
Where to Find LQH44PH220MPRL by Murata Manufacturing Co Ltd
To source the LQH44PH220MPRL, potential buyers should utilize platforms like findchips.com to verify real-time availability and pricing from various distributors. Historically, this part has been listed at major distributors like TTI, Avnet Americas, Mouser Electronics, and DigiKey. As availability can fluctuate, accessing findchips.com is recommended to find the most current information. For those seeking alternatives, the Fixed Inductors page can help identify similar parts from Murata or other manufacturers that could meet specific requirements.