Overview of GCM155R71C104JA55D by Murata Manufacturing Co Ltd.
The GCM155R71C104JA55D is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated voltage of 16V. It exhibits a ±5% tolerance and operates within a temperature coefficient of X7R, meaning it can maintain its capacitance within ±15% across a temperature range from -55°C to +125°C. The compact size of the capacitor measures 1 mm in length, 0.5 mm in width, and 0.5 mm in height, fitting the 0402 chip size standard. Designed for surface mount technology (SMT), this capacitor is packaged in a rectangular, SMT-ready configuration and provided in tape and reel format for easy assembly on printed circuit boards (PCBs).
This component is compliant with the Restriction of Hazardous Substances (RoHS) directive, and it meets the Automotive Electronics Council’s Q200 reliability standards, making it suitable for automotive applications. The terminals are finished with tin (Sn) with a nickel (Ni) barrier to ensure strong solderability and long-term reliability. As of the current writing, the typical factory lead time for this component is approximately 14 weeks.
Industry Applications for GCM155R71C104JA55D
Given its specifications and compliance standards, the GCM155R71C104JA55D is well-suited for a variety of applications in several demanding industries. Below are potential uses for this capacitor, though these applications are illustrative and must be verified by engineering teams specific to each industry:
- Automotive: This capacitor could potentially be used in automotive control systems, considering its compliance with AEC-Q200 standards, which are critical for automotive components. Components like this are essential in managing electronic functions such as engine management and infotainment systems.
- Telecommunications: In the telecommunications sector, such capacitors might be used in communication equipment. Stability and reliability under varying environmental conditions are crucial for components in these applications, provided by the X7R temperature coefficient.
- Computing and Data Storage: The high capacitance stability makes it a suitable component in computing devices, potentially supporting power management functions within dense PCBs used in servers or storage devices.
Note: These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams, ensuring adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the production of electronic components, particularly ceramic capacitors. Their products are known for high reliability, innovation, and state-of-the-art engineering. Murata’s ceramic capacitors are widely used across various technological sectors and are integral components in everything from mainstream electronics to industrial and automotive applications. Their dedication to quality and performance helps ensure that components like the GCM155R71C104JA55D meet stringent operational demands and adhere to global regulatory standards.
Where to Find GCM155R71C104JA55D by Murata Manufacturing Co Ltd
To purchase the GCM155R71C104JA55D, it is recommended to check current stock levels and pricing through findchips.com. This part has been historically available at distributors such as TTI, Mouser Electronics, Avnet Americas, and DigiKey. To potentially discover alternative components that might fit specific requirements, potential buyers should explore the Ceramic Capacitors category on findchips.com for additional products from Murata Manufacturing Co Ltd or other manufacturers.