Overview of LGW2D222MELC45 by Nichicon Corporation
The LGW2D222MELC45 is an Aluminum Electrolytic Capacitor characterized by its polarized design and uses aluminum (wet) dielectric material. With a capacitance of 2200 µF and a rated DC voltage of 200 V, it falls within a ±20% tolerance range. This component is designed for through-hole mounting and features a snap-in terminal style, ensuring robust and secure connections in various applications. Compliant with RoHS and REACH, it also carries a Pbfree code signifying lead-free construction, making it suitable for use in environmentally sensitive technology.
This capacitor maintains an extensive operating temperature range from -40°C to 105°C, accommodating demanding environments and fluctuating temperatures. Additionally, the part will handle a leakage current of 1.98 mA and a substantial ripple current of 5220 mA, which proves its efficiency in handling fluctuations in current. The size specifications include a diameter of 35mm and a length of 45mm, optimal for devices requiring a moderately compact capacitor solution. Another notable feature is its cylindrical package and tan delta of 0.15, indicating low energy dissipation at standard frequencies.
Industry Applications for LGW2D222MELC45
Given its electrical characteristics and compliance with several environmental standards, the LGW2D222MELC45 is potentially suitable for a range of industry applications. The choice of utilizing such a capacitor should, however, be validated by engineering and design teams to match industry specifications and application requirements meticulously.
- Aerospace and Defense: The wide operating temperature range and high voltage rating of this capacitor could potentially make it suitable for aerospace applications, where equipment must perform under varying atmospheric conditions and extreme temperatures.
- Renewable Energy: Systems like solar inverters and wind turbine power supplies could benefit from this capacitor’s high ripple current capacity and robust voltage handling, aiding in energy stabilization and power conversion processes.
- Transportation and Logistics: This aluminum electrolytic capacitor might be used in power supplies and control systems for electric vehicle charging stations, due to its capability to handle significant fluctuations in current and voltage reliably.
Note that these potential industry applications are illustrative and require thorough analysis and verification by the engineering and design teams to meet specific requirements.
About Nichicon Corporation
Nichicon Corporation is a leading manufacturer specializing in capacitors, including Aluminum Electrolytic Capacitors. The company’s focus on innovative design and manufacturing excellence ensures high-quality components that cater to a broad range of technological needs. Nichicon not only produces LGW2D222MELC45 but also offers a variety of capacitors that address different voltage, capacitance, and size requirements across multiple industries. The consistency in their product quality and commitment to environmental compliance makes them a preferred choice for electronic components globally.
Where to Find LGW2D222MELC45 by Nichicon Corporation
Engineers and procurement specialists can find the LGW2D222MELC45 through various distributors. Historically, it has been available through suppliers such as TME, TTI, RS, Mouser Electronics, and DigiKey. To verify current stock levels and pricing, visiting findchips.com is recommended. Furthermore, for alternate parts or variants from Nichicon Corporation or other manufacturers, examining Aluminum Electrolytic Capacitors can provide additional options.