AC0603FR-0710RL by YAGEO Corporation

Overview of AC0603FR-0710RL by YAGEO Corporation

The AC0603FR-0710RL is a fixed resistor characterized by its metal glaze/thick film technology. It features a power rating of 0.1W, resistance value of 10 ohms, and a voltage rating of 75V. The resistance tolerance is specified at ±1%, and it exhibits a temperature coefficient of 200 ppm/°C, making it precise in varying temperature conditions. This resistor is designed in a compact 0603 chip package, commonly utilized in surface-mount technology for streamlined integration into various electronic assemblies.

This resistor operates efficiently within a temperature range of -55 °C to 155 °C, showcasing its reliability in extreme conditions. The resistor is compliant with the AEC-Q200 standard, an essential quality for automotive components, signifying its robustness and durability in harsh environments.

With a package size of 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, the AC0603FR-0710RL is suited for compact designs where space-saving is critical. Further, it is RoHS compliant and lead-free, ensuring it meets modern environmental standards for electronic components.

Industry Applications for AC0603FR-0710RL

  • Consumer Electronics: The resistor might be used in devices such as smartphones, tablets, and laptops, where precise resistance is crucial for circuit stability and battery management.
  • Automotive: Given its compliance with the AEC-Q200 standard, this resistor could potentially be used in automotive electronic systems, such as engine control units or infotainment systems, where reliability under thermal stress is vital.
  • Telecommunications: Its high reliability and stable performance could make it suitable for use in telecommunications equipment, including base stations and repeaters that require long-term stability across a range of environmental conditions.
  • Industrial Automation: The resistor may be applicable in industrial automation for use in sensor devices or automation controllers. The precision and durability provided by the tight tolerance and high temperature coefficient make it beneficial for controlling processes accurately.
  • Aerospace and Defense: In aerospace applications, components need to perform under extreme conditions. The high operating temperature range and robust construction potentially make this resistor suitable for use in aerospace electronics, such as satellite communication systems.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About YAGEO Corporation

YAGEO Corporation is a global manufacturer and supplier of passive components, including a wide range of resistors. YAGEO’s expertise in the field of Metal Glaze/Thick Film Resistors is well-documented through their extensive product offerings. The company provides components that are crucial for a multitude of applications across various sectors, from consumer electronics to industrial and automotive applications.

The AC0603FR-0710RL is an example of YAGEO’s commitment to quality and reliability, catering to the needs of advanced electronic systems with its precise manufacturing and adherence to stringent standards.

Where to Find AC0603FR-0710RL by YAGEO Corporation

To locate and purchase the AC0603FR-0710RL, a visit to FindChips.com is recommended. Here, you can verify current stock levels and compare pricing from various distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics among others. To find alternative parts from YAGEO Corporation or other manufacturers, explore the category of Metal Glaze/Thick Film Resistors on FindChips.com.

Compare pricing for AC0603FR-0710RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com