DGL1553-45 by iNRCORE LLC

Overview of DGL1553-45 by iNRCORE LLC

The DGL1553-45, manufactured by iNRCORE LLC, is a chip transformer designed specifically for data interface applications. It features a dual turns ratio of 1CT:2.50CT and 1CT:1.79CT. This part is categorized under Pulse/Datacom Transformers and is built to comply with MIL-STD-1553 standards, ensuring reliability and performance in military-grade communications systems. Additionally, it has a chip package design optimized for surface mount technology (SMT).

This pulse transformer operates within a wide temperature range of -55 °C to +125 °C, making it suitable for environments that experience extreme temperature variations. The component sports a surface mount package that simplifies the assembly process on printed circuit boards (PCBs), enhancing the production efficiency of electronic devices. Its dimensions are 23.62 mm in length, 16 mm in width, and 3.94 mm in height, with a maximum isolation voltage of 100 V, ensuring safe operation by minimizing the risk of electrical shorts between different voltages within the device.

Industry Applications for DGL1553-45

The applications of the DGL1553-45 could be broad, thanks to its robust design and compliance with critical industry standards. Here are some potential industries where this transformer might be found useful:

  • Telecommunications: The part could potentially be utilized in communication equipment where data integrity and error-free transmission are crucial. The MIL-STD-1553 standard compliance makes it suitable for military and aerospace communications systems, where reliability under harsh conditions is paramount.
  • Computing and Data Storage: Transforming and isolating signals within servers, routers, and other networking devices could be another application area. Its high operating temperature range and surface mount design support integration into systems that require high-density PCB assembly.
  • Aerospace and Defense: Given its military standard approval, the transformer could be used in various aerospace and defense applications, including satellites, avionics, and communication systems where durable and reliable components are essential for mission success.
  • Electronic Manufacturing: As pulse transformers are crucial in signal processing, timing and coupling applications within electronic circuits, this component might also serve in the production of complex electronic assemblies requiring high precision and reliability.

Note that these potential industry applications are illustrative and must be verified by engineering and design teams to ensure they meet specific industry standards and application requirements.

About iNRCORE LLC

iNRCORE LLC is a prominent manufacturer in the field of transformers, specializing in the production of Pulse/Datacom Transformers. Their commitment to quality is reflected in the compliance of their products with stringent standards such as MIL-STD-1553, which certify their components for use in demanding military applications. Their product range includes a variety of transformers designed to meet the requirements of various industries, ensuring high performance and reliability. As demonstrated by the DGL1553-45, iNRCORE LLC’s transformers are engineered to accommodate a broad range of operational conditions, making them suitable for a diverse array of technological applications.

Where to Find DGL1553-45 by iNRCORE LLC

To purchase the DGL1553-45, it is advisable to conduct thorough research on findchips.com. On this platform, you can explore availability from various distributors including historical sources such as Avnet Asia, Avnet Abacus, TTI, Mouser Electronics, Avnet Americas, and DigiKey. However, for up-to-date stock levels and pricing, checking directly on findchips.com is recommended. By searching in the Pulse/Datacom Transformers section, you may also discover alternative parts offered by iNRCORE LLC or other manufacturers that could meet your specific requirements.

Compare pricing for DGL1553-45 and other Pulse/Datacom Transformers / Transformers at findchips.com