AM3358BZCZA100 by Texas Instruments

Overview of AM3358BZCZA100 by Texas Instruments

The AM3358BZCZA100 from Texas Instruments is a member of the Sitara family and falls under the subcategory of Microprocessors. It features a 32-bit ARM Cortex-A8 core operating at a speed of up to 1 GHz. The microprocessor is encapsulated in a 324-pin NFBGA (No-lead Fine-pitch Ball Grid Array) package, making it a compact choice suitable for space-constrained applications.

This chip integrates various high-performance features including 3D graphics acceleration, a Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS), and a CAN interface. These enhance its applicability in a broad range of industrial, consumer, and automotive applications where advanced graphical and real-time communications interfaces are necessary. The AM3358BZCZA100 operates over a wide temperature range from -40 to 105°C, making it viable for use in harsh-environment applications, and supports advanced features like boundary scan for enhanced testing during manufacturing.

Industry Applications for AM3358BZCZA100

The AM3358BZCZA100 microprocessor has attributes that make it potentially suitable for a variety of demanding applications across multiple industries. Here are a few possible industry uses:

  • Education and Research: The chip’s powerful ARM Cortex-A8 processor, capable of running up to 1 GHz, could make it an ideal component in the development of educational tools and research equipment, particularly those requiring real-time processing and graphical data representation.
  • Aerospace and Defense: Given its high operating temperature range and integrated graphics capabilities, this microprocessor might be suitable for aerospace applications, such as control panels and monitoring systems in aircraft where reliability and performance in extreme conditions are crucial.
  • Healthcare: With its ability to manage complex algorithms and high-speed processing, the AM3358BZCZA100 could potentially be utilized in medical devices that require high reliability and precision, including monitoring systems and advanced diagnostic equipment.
  • Robotics and Drones: The inclusion of the PRU-ICSS facilitates precise control and real-time communications, which are essential for the responsive operation of robots and drones in dynamic environments.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it sells globally. TI is known for its strong portfolio across multiple domains, including Microprocessors. In the context of microprocessors, TI has developed a range of products under the Sitara brand that are widely recognized for their robust performance in complex digital environments. The AM3358BZCZA100 is a part of this family and shares attributes with other Texas Instruments products, known for their reliability, longevity, and adherence to stringent industrial standards.

Where to Find AM3358BZCZA100 by Texas Instruments

To find the AM3358BZCZA100 microprocessor or to search for alternate parts available from Texas Instruments or other manufacturers, visit findchips.com. The distributors historically offering this part include Win Source Electronics, MacroQuest Electronics, LCSC, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to get updated availability and competitive pricing, checking live data on findchips.com is highly recommended.

Compare pricing for AM3358BZCZA100 and other Microprocessors / Microcontrollers and Processors at findchips.com