Overview of LM75AD,118 by NXP Semiconductors
The LM75AD,118 is a digital temperature sensor and thermal watchdog, encapsulated in an SOIC-8 package. This sensor is designed by NXP Semiconductors to feature an open-drain output type, accommodating a supply voltage range from 2.8V to 5.5V. It is particularly noteworthy for its ability to operate across a wide temperature range from -55°C to +125°C. With an accuracy of ±3°C, it ensures reliable temperature readings for a variety of applications.
Additionally, the LM75AD,118 boasts a serial 2-wire interface for communication, fitting well into modern digital systems. The device is housed in a plastic SOIC package with the dimensions 3.9 mm x 1.75 mm x 4.9 mm, making it compact enough for high-density mounting on PCBs. The part is RoHS compliant, ensuring that it meets current environmental standards regarding the restriction of hazardous substances. As of the current writing, the factory lead time for this component is 16 weeks.
Industry Applications for LM75AD,118
The LM75AD,118 could potentially be used in various industries due to its features and functionality as a temperature sensor and thermal watchdog. Below are highlighted some of the industry applications where this component might be utilized:
- Consumer Electronics: The sensor could potentially be integrated into devices such as smartphones and tablets, where maintaining an optimal operating temperature is paramount to device performance and battery efficiency.
- Computing and Data Storage: It might be used in server farms or data centers for environmental monitoring to ensure the effective cooling of systems, thus preventing overheating and ensuring system stability.
- Industrial Automation: This part could play a role in monitoring the temperature of machinery in manufacturing processes, possibly facilitating automatic shutdown mechanisms to protect against overheating.
- Environmental Monitoring: In applications requiring ambient temperature measurement, such as climate control systems or smart home devices, this sensor can provide necessary data inputs for system adjustments.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Further assessments would be necessary to confirm this component’s suitability for any given application.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, particularly recognized for their expansive portfolio of Temperature Sensors. The LM75AD,118 is just one example of the company’s commitment to providing advanced sensor technologies that meet rigorous industry demands. NXP produces a variety of sensors and transducers, serving several applications across automotive, industrial, consumer, and networking markets.
Their offerings in the temperature sensors category are characterized by reliability, precision, and the use of cutting-edge technology, with products like the LM75AD,118 illustrating their expertise in crafting solutions that integrate seamlessly into broader electronic systems.
Where to Find LM75AD,118 by NXP Semiconductors
To source the LM75AD,118, it is advisable to research the offers on findchips.com, where you can compare current stock levels and pricing from various distributors. The part has historically been available from distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark. For potential alternative parts, one could explore other Temperature Sensors that might be offered by NXP Semiconductors or other manufacturers.