Overview of LTST-C170KSKT by Lite-On Semiconductor Corporation
The LTST-C170KSKT is a yellow, water clear, single color LED designed for surface mount (SMD) applications. It features a 1.4mm rectangular package, offering a compact solution for design needs. This electronic component, which falls under the category of Visible LEDs, is characterized by a peak wavelength of 588 nm and presents optimal clarity with a luminous intensity of 70.0 mcd. A standout feature of the LTST-C170KSKT is its maximum forward voltage of 2.4 V and forward current of 0.03 A, ensuring efficient operation within a wide temperature range of -55 °C to 85 °C.
The LTST-C170KSKT is not only suitable for standard applications but also supports infrared technology and is IC compatible, broadening its utility. Its RoHS and REACH compliance assure users of environmental safety and regulation adherence. With a lead time of 14 weeks as of current writing, planning and procurement can be managed effectively. The device is encased in a tape and reel packing method, suitable for automated assembly processes, and it features a wide viewing angle of 130 degrees, making it versatile for various display and signal applications.
Industry Applications for LTST-C170KSKT
Potential industry applications for the LTST-C170KSKT are vast, given its versatile features. Here are a few conceptual use cases across various industries:
- Consumer Electronics: The LTST-C170KSKT could potentially be used in status indicators for various gadgets such as smartphones, tablets, and other portable devices. The compact size and high visual clarity make it suitable for small-scale, high-density electronic devices.
- Computing and Data Storage: In the domain of computing, this LED could serve as an indicator light for network devices, hard drives, or servers, ensuring visibility and clarity under various operational conditions.
- Healthcare: Medical devices that require reliable and clear light indicators for operation status or alert notifications might employ such an LED. Its reliability across temperature variations is crucial for sterilization processes in medical environments.
- Transportation and Logistics: Durable and visible LEDs like LTST-C170KSKT are ideal for transportation signal systems or dashboard indicators within vehicle cabins. Their long operational life and compliance with stringent standards ensure consistent performance in dynamic conditions.
- Renewable Energy: Solar energy panels and other renewable energy systems that require monitoring through indicators might incorporate these LEDs to signal system statuses or alerts.
Please note, these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application compatibility.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation is a prominent company in the semiconductor industry, specializing in a broad range of optoelectronic components including Visible LEDs. Their products, including the LTST-C170KSKT, are known for their reliability and are widely utilized in a variety of applications from consumer electronics to automotive systems. Lite-On’s commitment to quality is reflected in their adherence to international standards and their innovative approach to product development. They constantly strive to deliver high-performance, energy-efficient solutions to meet the evolving needs of the electronics industry.
Where to Find LTST-C170KSKT by Lite-On Semiconductor Corporation
To source the LTST-C170KSKT LED, or other Visible LEDs, potential buyers can look into several distributors historically known to stock this part, including Mouser Electronics, DigiKey, Avnet, and Future Electronics. However, to obtain real-time availability and pricing information, visiting findchips.com is recommended. Here, one can compare different offerings from numerous suppliers, ensuring the best selection based on current stock levels and competitive pricing.