Overview of JANTX1N1202A by Microchip Technology Inc.
The JANTX1N1202A is a silicon Rectifier Diode, configured as a single element in a one-phase setup. It’s encapsulated in a sturdy DO-203AA metal package with a round, post/stud mount style. Rated for a reverse voltage (VRRM) of 200V and capable of handling forward currents up to 12A, the JANTX1N1202A is a suitable choice for robust applications demanding high reliability and performance.
The diode boasts a maximum non-repetitive peak forward current of 240A and a fast reverse recovery time of up to 5 microseconds, attributes that are beneficial for systems requiring efficient switching capabilities. Its operating temperature range is broad, stretching from -65°C to 150°C, thus ensuring stable performance under extreme environmental conditions. Notably, this part is compliant with several important industry standards including MIL-19500/260, making it a qualified component for rigorous applications. Additionally, it features a solder lug terminal and a cathode case connection, facilitating straightforward integration into various circuit designs.
Industry Applications for JANTX1N1202A
The JANTX1N1202A’s robust specifications and compliance with military standards suggest it could be well-suited for a variety of demanding applications. Below are potential industry applications, bearing in mind that these are conceptual and engineers should verify each use case:
- Space Technology: Given its high reliability and qualification to military standards, the JANTX1N1202A could potentially be used in satellite power supply systems. It’s ability to handle high reverse voltages and currents efficiently may make it suitable for managing power within spacecraft systems.
- Aerospace and Defense: In defense applications, such as in avionic systems, electronic warfare, or missile guidance systems, this diode could possibly play a critical role owing to its robust performance across a wide temperature range and its shock-resistant metal package.
- Energy and Power Systems: The JANTX1N1202A could be advantageous in power conversion systems such as inverters and rectifiers utilized in industrial power supplies and renewable energy installations, potentially aiding in the efficient handling of high voltages and currents.
Note: Though these potential applications are based on the component’s profile, actual integration in specific devices must be validated by the respective engineering teams to ensure compliance with industry standards and application-specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer within the semiconductor industry, known for its robust range of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. When it comes to Rectifier Diodes, Microchip Technology offers a variety of high-quality diodes, including the JANTX1N1202A. This product is part of their diversified portfolio designed to meet a wide range of technical specifications and cater to demanding environments, particularly in aerospace and military applications. Microchip emphasizes reliability and performance in all its product offerings, ensuring adherence to stringent regulatory standards and meeting the specific needs of their comprehensive client base.
Where to Find JANTX1N1202A by Microchip Technology Inc
If you are considering purchasing the JANTX1N1202A, you are encouraged to perform a comprehensive search via Findchips.com. This tool not only provides up-to-date inventory availability from multiple distributors but also shares current pricing information. Historically, this diode has been available through distributors such as Master Electronics, EBV Elektronik, NAC, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For alternatives, you may explore other Rectifier Diodes offered by Microchip Technology or different manufacturers, as listed on Findchips.