Overview of FDY3000NZ by onsemi
The FDY3000NZ by onsemi is a dual N-channel, 2.5V specified PowerTrench® MOSFET, characterized by a 20V drain-source voltage and a 600mA drain current. This component belongs to the Small Signal Field-Effect Transistors subcategory, featuring a drain-source on-resistance of 700mΩ. Packaged in an SC-89, 6-pin format (identified in onsemi’s catalog as package code 419BH), it ensures compact and efficient design possibilities for high-density board layouts.
Key attributes such as ESD protection and a high moisture sensitivity level (MSL 1) showcase its robustness for various applications. The device operates under enhancement mode, with capabilities of up to 150°C in operating temperature. Notably, the FDY3000NZ is marked as obsolete in its lifecycle, which might influence procurement strategies and availability.
Industry Applications for FDY3000NZ
The FDY3000NZ’s characteristics suggest its suitability across diverse technologies and industries, although specific uses should be verified by engineering teams. Below are potential applications:
- Consumer Electronics: This device could potentially be utilized in power management circuits within portable devices, such as smartphones and tablets, due to its compact size and switching capabilities.
- Energy and Power Systems: Its high efficiency in switching applications might make it suitable for use in smarter energy management systems, possibly in applications involving small scale energy conversion or management modules.
- Retail electronics: Given its small packaging and efficiency in power handling, the FDY3000NZ could be used in electronic retail products that require compact and efficient power management systems to extend battery life and reduce heat generation.
Note: The suitability of FDY3000NZ for these industry applications is conceptual and should be analyzed and verified by design and engineering teams to meet specific requirements and standards.
About onsemi
onsemi is a leader in the semiconductor market, renowned for developing innovative and reliable products. In the realm of Small Signal Field-Effect Transistors and other semiconductor components, onsemi provides a broad array of products designed to address advanced digital and power applications across multiple industries. The company manufactures a variety of electronic components which include the FDY3000NZ, showcasing their commitment to offering solutions that meet diverse technological needs.
Despite being marked as obsolete, the FDY3000NZ reflects onsemi’s customary integration of protection features such as ESD protection, emphasizing both performance and reliability. onsemi’s parts are often aimed at high-density implementations where space and power efficiency are critical.
Where to Find FDY3000NZ by onsemi
To procure the FDY3000NZ, it’s advisable to consult a comprehensive and up-to-date source like findchips.com. Here, you can also explore other Small Signal Field-Effect Transistors that might be suitable alternatives to this specific model from onsemi or other manufacturers. Historically, distributors such as LCSC, Chip1Stop, Quest Components, Bristol Electronics, and DigiKey have stocked this part. For current availability and best pricing options, checking findchips.com would provide the most updated information.