Overview of 12103D476MAT2A by Kyocera AVX Components
The 12103D476MAT2A is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. Manufactured by Kyocera AVX, this capacitor features a capacitance of 47 µF with a rated voltage of 25V. It is built using the X5R dielectric formula, which is known for its stable electrical properties across a broad temperature range from -55°C to 85°C. The component’s size follows the 1210 standard, measuring 3.2 mm in length, 2.5 mm in width, and 2.79 mm in height.
This capacitor is non-polarized and is equipped with a ceramic dielectric material. It comes in a rectangular package and is mounted using a wraparound terminal shape with a matte tin over nickel terminal finish. Notably, the part is compliant with key environmental standards including RoHS and REACH, ensuring its suitability for use in various markets demanding these certifications. As of the current writing, the factory lead time for this component is approximately 12 weeks.
Industry Applications for 12103D476MAT2A
Given its characteristics, the 12103D476MAT2A could potentially be utilized in a variety of industry applications. The following examples illustrate possible use cases, but it is essential to underline that these are illustrative and should be rigorously analyzed by engineering teams to ensure compatibility with specific standards and requirements.
- Energy and Power Systems: This capacitor might be used in power supply units and voltage regulators within energy management systems, where stable capacitance with minimal fluctuation over a range of operating temperatures is crucial.
- Transportation and Logistics: In transportation systems, particularly those involving control units for rail or air traffic, the reliability and compliance to strict environmental standards make this capacitor a likely candidate.
- Renewable Energy: The capacitor could also find applications in inverters and converters used in solar and wind energy systems. Its ability to operate under a range of environmental conditions makes it adaptable to the varying climates where renewable energy sources are utilized.
- Automotive: Depending on whether specific automotive standards such as AEC-Q100 compliance are met (which requires verification), this capacitor might be incorporated into electronic control units and powertrain applications within vehicles.
Note that the real-world application of the 12103D476MAT2A in these contexts requires precise consideration of its electrical and mechanical properties to ensure safety and efficacy.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components, including a diverse range of capacitors. Within the Ceramic Capacitors subcategory, Kyocera AVX offers products such as the 12103D476MAT2A, which are renowned for their quality and reliability. The company focuses on innovative design and manufacturing techniques to meet the stringent requirements of multiple industries, including telecommunications, information technology, automotive, and consumer electronics. Kyocera AVX’s commitment to compliance with international environmental standards underscores its dedication to sustainable manufacturing practices.
Where to Find 12103D476MAT2A by Kyocera AVX Components
To source the 12103D476MAT2A, visiting findchips.com is recommended. Here, you can view current stock levels and pricing from various distributors. Historically, distributors like Mouser Electronics, TTI, Avnet Abacus, and Future Electronics have stocked this part. However, for up-to-date availability and competitive pricing, utilizing the provided filters and search tools on Findchips will yield the best results. Also, for alternative parts in the Ceramic Capacitors category from Kyocera AVX or other manufacturers can be explored on the same platform.