Overview of TAJA476K006RNJ by Kyocera AVX Components
The TAJA476K006RNJ is a surface mount Tantalum Capacitor, part of the TAJ series, designed for numerous electronic applications requiring high capacity and compact design. This capacitor features a capacitance of 47 µF with a ±10% tolerance, which ensures reliability and stability in performance. The rated voltage for this component is 6.3V, and it adopts a polarized, SMT (Surface Mount Technology) 1206 [3216 Metric] package, making it suitable for automated assembly processes.
Manufactured by Kyocera AVX, the TAJA476K006RNJ is notable for being both Pb-free and RoHS compliant, ensuring that it meets current environmental regulations regarding hazardous substances. Additionally, it boasts an extended operating temperature range from -55 °C to +125 °C, allowing its use in environments experiencing harsh thermal conditions. The capacitor’s ESR (Equivalent Series Resistance) is measured at 1600 mΩ at 100 kHz, reflecting its efficiency in handling higher frequencies and minimizing energy loss. Key attributes such as the low leakage current of 0.0028 mA and ripple current capability of 87 mA underscore its aptness for sensitive circuits and power stability requirements.
Factory lead time for this part is currently estimated at 13 weeks, indicating the duration between order placement and delivery under normal supply circumstances as of the current writing.
Industry Applications for TAJA476K006RNJ
The application potential for the TAJA476K006RNJ spans various high-tech industries reliant on stable and durable electronic components. Below are illustrative use cases where this capacitor could potentially be employed:
- Telecommunications: The device’s properties such as low ESR and stable ripple current may make it ideal for telecommunications equipment which requires reliable signal integrity and power management.
- Consumer Electronics: In consumer electronics like smartphones and portable devices, the capacitor’s compact footprint and reliability under varying temperatures potentially support performance and endurance.
- Computing and Data Storage: Solid performance at high frequencies and low leakage current can play a critical role in computing applications such as SSDs and servers, where data integrity and power efficiency are paramount.
- Industrial Automation: Automated systems and robotics could benefit from the capacitor’s ability to operate over a wide temperature range while maintaining consistent performance, which is crucial in many industrial environments.
- Automotive: Though specific automotive standards like AEC-Q100 or AEC-Q101 compliance are not listed, components like the TAJA476K006RNJ with high temperature stability and reliability might conceptually suit non-critical entertainment or control systems in automotive applications, pending verification for specific usage standards.
Note that these potential industry applications are conceptual and require rigorous approval from engineering and design teams to confirm standards compliance and adaptability in specific fields.
About Kyocera AVX Components
Kyocera AVX is a leader in the manufacture of a broad range of electronic components, notably excelling in the development of Tantalum Capacitors. The TAJA476K006RNJ is a prime example of their commitment to quality and innovation in capacitors technology. Their tantalum capacitors are renowned for their reliability, performance, and compliance with environmental standards, making them preferred components in various electronic applications. Kyocera AVX continues to innovate in the field, frequently updating their product lineup with capacitors that meet the demanding requirements of modern technology markets.
Where to Find TAJA476K006RNJ by Kyocera AVX Components
To locate the TAJA476K006RNJ, potential buyers should explore our site, findchips.com, to access real-time information on availability and pricing from various distributors. Historically, this component has appeared in inventories of distributors such as Digi-Key, Mouser Electronics, TME, and Future Electronics. However, it’s crucial to verify current stock levels and possibly alternative tantalum capacitors offered by Kyocera AVX or other manufacturers on our platform.