Overview of D38999/26WE35SA by Amphenol Corporation
The D38999/26WE35SA connector by Amphenol Corporation is a Circular MIL Spec Connector with 55 female crimp terminals. This plug is constructed in a straight design and is housed in an aluminum alloy shell sized at 17. The part notably adheres to the MIL-DTL-38999 standard and boasts features such as polarization (Type A), EMI shielding, and a solid backshell type. It supports a threaded coupling type, making it suitable for environments requiring secure and robust connectors that can withstand vibrational and environmental stress. Notably, this connector’s contacts are gold-plated, ensuring reliable conductivity and corrosion resistance. The operating temperature range spans from -65 °C to 175 °C, indicating its capability to perform in extreme conditions. Pertinently, this component is reach compliant but not RoHS or Pb-free compliant, an important consideration for certain regulatory environments.
Industry Applications for D38999/26WE35SA
The robust design and specifications of the D38999/26WE35SA make it potentially suitable for various high-demand applications:
- Aerospace and Defense: Given its MIL-spec compliance and environmental ruggedness, the connector could possibly be used in applications such as avionics, satellite communication systems, and military vehicles.
- Industrial Automation: The connector might find use in automated manufacturing systems where high reliability and resistance to harsh conditions are required.
- Telecommunications: This connector could potentially be utilized in telecommunications infrastructure, particularly in outdoor and harsh environmental applications where durable and secure connections are necessary.
- Electronic Manufacturing: In facilities where high-fidelity signal transmission is critical, the quality and reliability of this connector might be beneficial for test equipment, monitoring devices, and manufacturing systems.
These potential industry applications are conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a significant player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is particularly notable within the field of Military Circular Connectors, offering a wide range of products designed to meet or exceed military specifications. Products like the D38999/26WE35SA exemplify Amphenol’s commitment to providing components that achieve high performance in demanding military and aerospace applications. In addition to the D38999 series, Amphenol manufactures a broad spectrum of other connectors that find primary applications in environments where failure is not an option.
Where to Find D38999/26WE35SA by Amphenol Corporation
To purchase the D38999/26WE35SA, one should first check its availability on findchips.com. By exploring the Military Circular Connectors section, potential buyers can also discover alternative parts offered by Amphenol Corporation or other manufacturers. Historically, this part has been available from distributors such as Avnet Americas, Avnet Abacus, PEI Genesis, Quest Components, TTI, and Mouser Electronics. However, for the most up-to-date stock levels and pricing, checking directly on findchips.com is recommended.