0218010.MXP by Littelfuse Inc

Overview of 0218010.MXP by Littelfuse Inc.

The 0218010.MXP is an electric fuse designed for time-lag blow functionality. This component is rated for 10A and 250VAC, with a rated breaking capacity of 100A. Its physical specifications include a cartridge form factor with dimensions of 5x20mm, suitable for inline or holder mounting configurations. Noteworthy is its compliance with multiple standards including CE, CSA, KC, PSE, UL, and VDE, emphasizing its adaptability to a broad range of electrical safety requirements globally.

This fuse features a glass body, encapsulating the fuse element, and is characterized by a blow characteristic known as “time-lag”, meaning it is designed to allow a temporary and mild overcurrent without opening, to avoid nuisance tripping. Additionally, the 0218010.MXP operates within an extensive temperature range from -55°C to 125°C, making it suitable for applications experiencing extreme environmental conditions. Another significant attribute includes its compliance with RoHS, REACH, and the fact that it is not subject to specialized export control (EAR99), which simplifies international handling and usage. With these specifications, the 0218010.MXP by Littelfuse Inc. becomes an exemplary choice for applications requiring robust and reliable circuit protection.

Industry Applications for 0218010.MXP

The 0218010.MXP fuse can potentially be beneficial in various industry applications, though the fitting of such components into specific devices should always be evaluated by professional engineering teams considering specific requirements and standards. Here are potential industry applications based on the fuse’s attributes:

  • Consumer Electronics: This fuse could potentially be used in home appliances and consumer electronic devices which are often subjected to variable electrical loads that might temporarily exceed normal operating conditions.
  • Industrial Automation: In industrial environments featuring complex machinery and robotics, the time-lag characteristic of this fuse could prevent frequent blowouts due to short bursts of overcurrent, thereby ensuring smoother and uninterrupted operations.
  • Telecommunications: Communication equipment, which requires consistent operational reliability, could benefit from this kind of fuse thanks to its wide operating temperature range and robust breaking capacity.
  • Computing and Data Storage: Power supplies and server systems, which are critical to data center operations, might integrate this type of fuse to handle occasional overcurrents without affecting the uptime of critical services.

Note that these potential industry applications are hypothetical and must be analyzed and verified by the corresponding design and engineering teams to meet specific application needs and industry standards.

About Littelfuse Inc.

Littelfuse Inc. is a prominent leader in circuit protection with a broad range of products including fuses, protectors, and sensors, designed for a wide variety of applications. Their expertise in the area of circuit protection is well-recognized globally. In particular, their range of Electric Fuses, such as the 0218010.MXP, is engineered to provide reliable performance under harsh conditions, which highlights their commitment to quality and innovation. Littelfuse consistently strives to advance circuit protection technology with their product designs targeting various electronic and electrical applications, emphasizing safety and durability.

Where to Find 0218010.MXP by Littelfuse Inc

To purchase the 0218010.MXP, buyers are encouraged to use findchips.com, where up-to-date availability from various distributors can be checked. Historically, this part has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Farnell, among others. However, for current stock levels and pricing, accessing findchips.com would provide the most accurate and updated information. Additionally, for those seeking alternatives, the Electric Fuses category on the site can be referenced to discover other similar parts from Littelfuse Inc or other manufacturers.

Compare pricing for 0218010.MXP and other Electric Fuses / Circuit Protection at findchips.com