S4B-ZR(LF)(SN) by JST Manufacturing

Overview of S4B-ZR(LF)(SN) by JST Manufacturing

The S4B-ZR(LF)(SN) by JST (Japan Solderless Terminals) is a board connector specifically designed for wire-to-board connections. This component is a part of the ZH series, recognizable for its compact form factor and high reliability. It is a through-hole, side entry header connector, with a pitch of 1.5 mm and houses four contacts. Each contact is constructed from phosphor bronze with a tin finish, providing a contact resistance of approximately 20 mΩ and a rated current of 1 A per signal. The robust design includes attributes such as a glass-filled polyamide 66 insulator, ivory in color, and it supports a wide operating temperature range from -25 °C to 85 °C. This piece is particularly noted for its compliance with RoHS standards, ensuring it meets specific environmental and safety regulations.

Industry Applications for S4B-ZR(LF)(SN)

The nature of the S4B-ZR(LF)(SN) makes it highly adaptable to various applications. It might serve well in several industries, although the specific use cases for each depend on further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs. Below is a conceptual look at potential applications:

  • Consumer Electronics: This connector could potentially be used in devices like personal computers, gaming consoles, and home appliances, where secure and reliable connections are crucial. Its compact size and high operating temperature range make it suitable for densely packed electronic assemblies.
  • Renewable Energy: In the manufacturing of solar panels or other renewable energy equipment, the S4B-ZR(LF)(SN) might be potentially useful for establishing connections within power inverters, optimizing space and reliability in harsh environmental conditions.
  • Energy and Power Systems: This product could possibly be considered for use in larger energy infrastructure systems that require rigorous performance standards, including power distribution units.

These potential industry applications are illustrative and require further confirmation and adaptation specific to the constraints and standards of each field.

About JST Manufacturing

JST Manufacturing is well known for its extensive range of connectors, emphasizing reliability and innovation in its designs. The company specializes in various connector types, including a significant portfolio in Headers and Edge Type Connectors. Their products, such as the S4B-ZR(LF)(SN), are widely used across many sectors due to their high quality and compliance with global environmental standards, which include RoHS and UL certifications.

Where to Find S4B-ZR(LF)(SN) by JST Manufacturing

To locate and purchase the S4B-ZR(LF)(SN), visitors are recommended to use findchips.com. This site allows users to find the latest pricing, availability from various distributors, and alternatives. Historically, the connector has been available through distributors such as Maritex, CoreStaff Co Ltd, Chip1Stop, Interstate Connecting Components, Quest Components, Heilind Electronics, Future Electronics, Mouser Electronics, and Newark. Although it is advisable to check findchips.com for current stock levels and pricing.

Compare pricing for S4B-ZR(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com