LQP03TN2N2B02D by Murata Manufacturing Co Ltd

Overview of LQP03TN2N2B02D by Murata Manufacturing Co Ltd.

The LQP03TN2N2B02D is a general-purpose inductor characterized by its 2.2nH inductance with a tolerance of 4.55%, designed to handle a maximum rated current of 0.6A. It is a significant device built with SMD (Surface-Mount Device) technology for compact and efficient layout on printed circuit boards. Utilizing a rectangular chip form factor that conforms to the 0201 package size standard, measuring only 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, it is administered in a chip form which optimizes space on applications. Notably, it operates at a self-resonance frequency of approximately 11 GHz and is adept in environments requiring an operating temperature spanning from -55 to +125 degrees Celsius.

This inductor’s lead-free and RoHS compliance status confirms its suitability for use in environmentally sensitive applications. The component’s design includes a wraparound terminal shape with a tin (Sn) finish over a nickel (Ni) barrier, which enhances its solderability and long-term reliability. Furthermore, its specified DC resistance is relatively low at 0.15 Ω, promoting better efficiency in performance. The LQP03TN2N2B02D offers a quality factor minimum of 14 at nominal inductance, and it is unshielded which might influence its selection in certain design scenarios where space and interference are of concern.

Industry Applications for LQP03TN2N2B02D

Potential industry applications for the LQP03TN2N2B02D span various sectors, each potentially benefits from its high-frequency operation and compact form factor. These applications should be considered as illustrative and would require deeper analysis and verification by engineering teams specific to these sectors:

  • Telecommunications: The high self-resonance frequency and general RF applicability could make it suitable for RF signal chain applications in both consumer and commercial telecommunications equipment such as antennas, base stations, and satellite communications systems.
  • Industrial Automation: In industrial environments, compact and efficient power management is crucial. The LQP03TN2N2B02D could potentially be useful in sensor interfaces and control units where space and power efficiency are prioritized.
  • Electronic Manufacturing: As a general-purpose RF inductor with a high self-resonance frequency, this component could possibly be used in the manufacture of RF modules and other electronic assemblies requiring high-frequency operation within a compact footprint.
  • Education and Research: In academic settings and research labs where prototyping and experimental setups are common, this inductor could serve in developing new electronic devices or in educational demonstrations that explore the principles of inductance and RF design.

Note: These potential applications are purely conceptual and require further analysis for specific requirements and standards compliance within each industry.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly known for their innovation in the field of passive electronic components such as inductors. Their Fixed Inductors are utilized across a vast array of consumer, automotive, and industrial applications due to their reliability, precision, and performance.

The LQP03TN2N2B02D, being a product of Murata’s sophisticated engineering, represents this commitment to quality and precision. Murata’s product lineup includes a variety of inductors that cater to specific needs across all electronic sectors, ranging from high-frequency inductors to power inductors designed for high-current applications.

Where to Find LQP03TN2N2B02D by Murata Manufacturing Co Ltd

You can explore options for purchasing the LQP03TN2N2B02D on Findchips.com, where you can also analyze availability and pricing from various distributors. Historically, the part has been available through distributors such as Chip1Stop, Avnet Asia, TTI, and DigiKey. For current stock levels and pricing, it’s best to check directly at Findchips.

To explore alternatives to LQP03TN2N2B02D or similar offerings by Murata or other manufacturers, consider using the Fixed Inductors search to evaluate specifications and compatibility depending on your application requirements.

Compare pricing for LQP03TN2N2B02D and other Fixed Inductors at findchips.com