Overview of AC0603KRX7R9BB104 by YAGEO Corporation
The AC0603KRX7R9BB104 is a multilayer ceramic capacitor (MLCC) characterized by its 0.1 μF capacitance and a rated DC voltage of 50V. This device, encapsulated in a standard 0603 package, features a ±10% tolerance and operates under the X7R dielectric material which offers stable electrical properties across temperature fluctuations, specified as 15% temperature coefficient. The AC0603KRX7R9BB104 measures 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height, with surface mount technology for easier assembly on printed circuit boards.
Significantly, this component is designed to meet the stringent requirements of the automotive industry as it is certified under the AEC-Q200 standard, indicative of its reliability in harsh environments. This capacitor is not only RoHS compliant but also follows the Reach compliance code, ensuring it adheres to current environmental and safety regulations. Adding to its high-grade specifications, the terminals are finished with matte tin over a nickel barrier, optimized for solderability and longevity.
Industry Applications for AC0603KRX7R9BB104
Given the technical features and compliance of the AC0603KRX7R9BB104, this capacitor could potentially serve in a variety of demanding industries:
- Automotive: Due to its AEC-Q200 certification, the AC0603KRX7R9BB104 might be used in automotive applications such as control unit electronics, automotive infotainment systems, and reliability-critical sensor circuits.
- Consumer Electronics: This capacitor could potentially be integrated into consumer electronics devices including smartphones, tablets, and laptops where stability across temperature variations is crucial.
- Telecommunications: The MLCC might be used in telecommunication hardware such as base stations, modems, and routing hardware where component reliability significantly impacts system performance.
- Industrial Automation: The AC0603KRX7R9BB104 could find applications in industrial automation for its ability to operate reliably under variable temperatures which is essential for process control equipment and automation machinery.
- Healthcare: Within healthcare electronics, especially in non-critical patient monitoring systems, this high-reliability capacitor could help in ensuring stable operation and precise readings.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is one of the global leaders in passive components, offering a comprehensive range of capacitors, resistors, and wireless components. Notably, their Ceramic Capacitors are popular choices among various industries for their reliability, performance, and innovation. The corporation’s focus on continuous improvement and flexibility allows it to operate closely with industries that demand high reliability such as automotive and consumer electronics. The AC0603KRX7R9BB104 is a testament to YAGEO’s commitment to quality, exhibiting features like high temperature tolerance and robust design suitable for various challenging environments.
Where to Find AC0603KRX7R9BB104 by YAGEO Corporation
To purchase the AC0603KRX7R9BB104 or explore alternate options, a visit to findchips.com is highly recommended. Here, you can research Ceramic Capacitors alongside historical stock levels and current pricing from various distributors. Previously, distributors including Ozdisan Elektronik, New Advantage Corporation, Chip1Stop, Avnet Abacus, and DigiKey have offered this part, though availability can vary and should be verified through findchips.com.