Overview of GRM155R61C104KA88D by Murata Manufacturing Co Ltd
The GRM155R61C104KA88D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF and a rated DC voltage of 16V. It is specified with a dielectric material of ceramic and utilizes the X5R temperature characteristic. Dimensionally, this part measures 1 mm in length, 0.5 mm in width, and 0.5 mm in height, fitting the standard 0402 chip size, a common choice for surface mount technology (SMT). These characteristics make the GRM155R61C104KA88D well-suited for a range of electronic applications.
This capacitor features a ±10% tolerance in capacitance, a maximum operating temperature of 85°C, and a minimum of -55°C, making it robust for use in varied environmental conditions. Compliance with ROHS and REACH standards underscores its suitability for global applications, adhering to strict environmental and safety regulations. The terminal finish of matte tin with a nickel barrier helps in enhancing its solderability and resistance against oxidation. As per the data available, the part is currently active in its lifecycle, suggesting ongoing production and availability.
Industry Applications for GRM155R61C104KA88D
The versatility of the GRM155R61C104KA88D extends its utility across multiple industries. While its specific suitability requires verification by engineering teams, its general properties align well with various high-demand applications:
- Consumer Electronics: Potentially suitable for devices such as smartphones, tablets, and computers where compact, reliable passive components are critical. The standard 0402 size and the basic temperature tolerance fit standard consumer electronics requirements.
- Telecommunications: Basic telecommunications hardware might benefit from this capacitor due to its reliability over a broad range of temperatures and compact form factor, potentially helpful in both mobile and infrastructure equipment.
- Industrial Automation: This capacitor might find applications in industrial control systems, where durability and consistent performance even under fluctuating temperatures are necessary. The tolerance levels and temperature coefficient suggest its relevance in this sector.
- Computing and Data Storage: Used perhaps in motherboards and memory modules, where stable capacitors support the performance and longevity of the technology.
- Entertainment and Gaming: Suitable for use in gaming consoles and related peripherals where high frequency and high density of electronic components require reliable MLCCs.
Note that these potential applications are conceptual and require further evaluation by design teams to ensure compliance with specific operational and industry standards.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is particularly well-known for its expertise in Ceramic Capacitors, among other capacitor types. Murata capacitors, including the GRM155R61C104KA88D, are widely recognized for their reliability, innovation, and advanced specifications that meet the stringent requirements of various industries. Murata’s commitment to research and development ensures continual advancement in material science and component engineering, making their products a preferred choice among designers and engineers.
Where to Find GRM155R61C104KA88D by Murata Manufacturing Co Ltd
The GRM155R61C104KA88D can be researched for purchase on findchips.com. Users looking to find this specific part or explore alternative Ceramic Capacitors might benefit from the comprehensive listings on the site. Previously, distributors such as DigiKey, Mouser Electronics, and TTI have stocked this item. However, availability can fluctuate, and it’s recommended to verify current stock levels and pricing through findchips.com.