SST26VF064B-104I/SM by Microchip Technology Inc

Overview of SST26VF064B-104I/SM by Microchip Technology Inc.

The SST26VF064B-104I/SM by Microchip Technology Inc. offers robust performance with a memory density of 64 megabits configured as 8M x 8bit. This part of the Flash Memories subcategory leverages Serial Peripheral Interface (SPI) and Serial Quad I/O (SQI) which enhances its throughput up to 104 MHz clock frequency. Compatible with a supply voltage range from 2.7V to 3.6V and optimized for industrial temperature ranges from -40 to 85 degrees Celsius, this memory component is a flexible choice for a wide array of applications requiring high-speed data transactions and reliability under varied environmental conditions.

Encapsulated in an 8-pin Small Outline Integrated Circuit (SOIJ) package, the SST26VF064B-104I/SM guarantees durability with its 100,000 write/erase cycles and a data retention time minimum of 100 years, emphasizing reliability. It’s designed for synchronization operating modes, complemented by a NOR type flash memory technology, firmly establishing it as a top contender for enduring, efficient performance in critical data storage roles. Rohs compliance and a reach compliance code confirm that it conforms with both European and international standards for hazardous substances, making it an attractive component for globally marketed products. The current factory lead time for this part is 12 weeks and 4 days, as of the current writing.

Industry Applications for SST26VF064B-104I/SM

The breadth of industry applications for the SST26VF064B-104I/SM is expansive, with its high-speed interface and robust performance capabilities making it ideally suited for industries demanding high reliability and endurance in data storage and management:

  • Telecommunications: This part could potentially be used in equipment where large volumes of data need to be stored temporarily, such as in switch boxes or routers.
  • Consumer Electronics: Devices requiring high memory capacity and fast data access, like digital cameras and gaming consoles, might utilize this part.
  • Computing and Data Storage: Applications such as SSDs or hybrid drives could possibly incorporate this flash memory to benefit from its quick access times and reliability over wide temperature ranges.
  • Aerospace and Defense: The endurance, comprehensive temperature range, and data retention capability could make this part a fitting choice for non-volatile memo
  • Industrial Automation: In automated environments, where long-term reliability under harsh conditions is crucial, this memory part could ideally serve in logging significant amounts of operational data.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of semiconductor manufacturing, particularly known for its wide range of memory products such as EEPROM, SRAM, and Flash Memories. Their SST26VF064B-104I/SM is part of an extended family of high-performance Flash Memories that cater to demanding memory sectors. Microchip’s commitment to reliability and performance can be seen not only in the SST26VF064B-104I/SM but also in their various other memory solutions which find use in everything from simple consumer electronics to complex enterprise-grade systems.

Where to Find SST26VF064B-104I/SM by Microchip Technology Inc

You can research obviously through findchips.com where to purchase the SST26VF064B-104I/SM. With the site, it is possible to view and compare stock availability and pricing from various distributors. This part might have been historically available at distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and Future Electronics. However, prospective buyers should visit findchips.com to get the most current stock levels and pricing information.

Alongside this specific model, you can also explore other Flash Memories that might be offered by Microchip Technology Inc or other manufacturers as it helps in making a well-rounded decision by comparing several options.

Compare pricing for SST26VF064B-104I/SM and other Flash Memories at findchips.com