Overview of KCM55LR72A475KH01K by Murata Manufacturing Co Ltd
The KCM55LR72A475KH01K is a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7 µF, characterized by its dielectric type X7R, and a rated DC voltage of 100V. Manufactured by Murata Manufacturing Co Ltd, this capacitor features a rectangular package sized 2220 (length 6.1 mm, width 5.3 mm, height 2.8 mm), designed for surface mount technology (SMT). The part remains active in Murata’s product catalog, ensuring its availability for ongoing and new designs.
As per its specifications, this component offers a stable temperature coefficient of 15% ppm/°C, operating effectively over a wide temperature range from -55 °C up to 125 °C. This wide temperature range, along with a ±10% tolerance, makes the capacitor suitable for various demanding applications. Additionally, the ceramic composition ensures high reliability and durability under varying environmental conditions. This MLCC is also compliant with the Automotive Electronics Council’s AEC-Q200 standard, which qualifies it for use in automotive applications. This standard highlights the capacitor’s ability to meet stringent quality and reliability requirements.
The packaging method of this capacitor ensures ease of assembly on PCBs, coming on a 13-inch embossed tape and reel, facilitating efficient pick-and-place operations in high-volume production environments.
Industry Applications for KCM55LR72A475KH01K
Due to its robust design and specifications, the KCM55LR72A475KH01K could potentially find application in several key industries. Here are some of the potential use cases:
- Consumer Electronics: This capacitor could potentially be used in high-performance consumer electronics where stability and reliability over a range of temperatures are crucial. For instance, it might serve in power supply circuits within laptop computers, gaming consoles, or high-definition televisions, helping to manage voltage and stability in these devices.
- Renewable Energy: In the renewable energy sector, components like the KCM55LR72A475KH01K could be utilized in the control circuits of solar panel inverters. Here, capacitors that can operate across a variety of temperatures and under high voltage conditions are crucial for performance and longevity, helping to stabilize the power output and protect against voltage transients.
Note that these applications are conceptual, necessitating further analysis by engineering teams to ensure compliance with specific industry standards and operational conditions.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leader in the electronic components industry, particularly known for its extensive range of Ceramic Capacitors. The company manufactures a wide variety of capacitors that serve numerous applications across various sectors. The KCM55LR72A475KH01K is one of the numerous offerings within their portfolio. Murata’s capacitors are celebrated for their reliability, performance, and innovation, incorporating advanced material technologies and production techniques that enhance the efficiency and durability of the end products. The company’s commitment to quality and adherence to stringent international standards ensures that their products consistently meet or exceed the requirements of even the most demanding applications.
Where to Find KCM55LR72A475KH01K by Murata Manufacturing Co Ltd
To purchase the KCM55LR72A475KH01K ceramic capacitor from Murata Manufacturing Co Ltd, a visit to our site findchips.com is recommended. At findchips.com, you can also view and compare other Ceramic Capacitors. Historically, this capacitor has been stocked by several major distributors such as DigiKey, Mouser Electronics, TTI, and Farnell. However, inventory can change, so checking current availability and pricing on findchips.com is advised.