TLE4905LE6433HAXA1 by Infineon Technologies AG

Overview of TLE4905LE6433HAXA1 by Infineon Technologies AG

The TLE4905LE6433HAXA1 by Infineon Technologies AG is a unipolar Hall Effect sensor encapsulated in an SSOP-3 package. As part of the Magnetic Field Sensors subcategory, this component boasts features designed for detecting and measuring magnetic fields. It operates with a current maximum of 8 mA and can withstand temperatures ranging from -40 °C to 150 °C.

Its tiny housing features dimensions of 1.52 mm in width and 4.16 mm in length, making it suitable for applications where space conservation is crucial. The component does not support surface mounting, which indicates it’s designed for through-hole mounting – a key consideration for applications requiring robust mechanical mounting solutions. With a magnetic field dynamic range between 5 mT to 18 mT and a fixed hysteresis of 6 mT, this sensor provides precise magnetic detection with stable output under variable external conditions.

It supports a wide voltage range from 3.8 V to 24 V, catering to various application needs, and the digital output provides a straightforward interface for processors and other electronics. Given its current active status and Pb-free, REACH compliant manufacture, procurement for ongoing and new designs is facilitated.

Industry Applications for TLE4905LE6433HAXA1

Given its configuration and characteristics, the TLE4905LE6433HAXA1 could potentially be suitable for various industry applications, though these are conditional on further analysis by design and engineering teams:

  • Consumer Electronics: This sensor might be used in devices like smartphones and tablets to facilitate features such as screen rotation and connectivity capabilities through detection of magnetic fields. Its compact size and digital output make it an ideal choice for dense circuit boards common in consumer gadgets.
  • Industrial Automation: In factories and production lines, such sensors potentially help in position sensing of mechanical arms and safety gates, contributing to automation reliability and safety. The operating temperature range and robust mounting options suit the typically harsh industrial environments.
  • Transportation and Logistics: Given its response to magnetic fields, TLE4905LE6433HAXA1 could find utility in vehicle speed sensors or in anti-lock braking systems where accurate measurement of wheel spin is critical. The wide operating temperature range and vibration-resistant through-hole mounting are especially beneficial in vehicular applications.
  • Healthcare: This part might be incorporated into healthcare equipment like magnetic resonance imaging (MRI) machines or other diagnostic tools that require the precise detection of magnetic fields. The high-temperature tolerance ensures performance stability in various operating environments typical in medical settings.

It should be noted that the mentioned potential uses depend on strict compliance with industry-specific standards and must undergo rigorous validation and testing processes by specific industry engineering teams.

About Infineon Technologies AG

Infineon Technologies AG is a prominent name in the semiconductor industry, with a robust portfolio that includes a wide range of sensors. Specifically in the realm of Magnetic Field Sensors, Infineon offers products like the TLE4905LE6433HAXA1 that cater to diverse market needs, from automotive to consumer electronics.

Infineon’s commitment to quality and innovation is evidenced in their sophisticated sensor technologies that provide accurate and reliable performance even under challenging operational conditions. Their product range is comprehensive, extending beyond magnetic field sensors to include pressure, motion, and optical sensors, addressing a multitude of applications across various industries.

Where to Find TLE4905LE6433HAXA1 by Infineon Technologies AG

To find the TLE4905LE6433HAXA1, prospective buyers are encouraged to use findchips.com. This sensor, along with alternative Magnetic Field Sensors from Infineon Technologies AG or other manufacturers, can be sourced through this platform. Some major distributors where this part has historically been available include Win Source Electronics, Rochester Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so checking real-time inventory and pricing on findchips.com is advised.

Compare pricing for TLE4905LE6433HAXA1 and other Magnetic Field Sensors at findchips.com