BAS21,215 by Nexperia

Overview of BAS21,215 by Nexperia

The BAS21,215 by Nexperia is a high-voltage switching diode featuring a repetitive peak reverse voltage of 250V, an average forward current of 200mA, and a maximum forward voltage of 1.25V. With its fast reverse recovery time of 50ns and a forward surge current capability of 9A, this diode is engineered in a compact TO-236 3-pin package under the SOT-23 configuration. Noteworthy for its environmental compliance, it adheres to RoHS and REACH directives, assuring its suitability for a broad range of applications requiring non-hazardous material components.

Introduced to the market on April 1, 1991, the BAS21,215 is constructed from silicon, a material known for its stability and efficiency in semiconductor devices. The device is designed for surface mounting with a plastic/epoxy package body, and it utilizes a gull-wing terminal form that facilitates better mechanical endurance and thermal conductivity. Furthermore, this diode is characterized by high temperature and moisture sensitivity grade, making it robust for various challenging environments. With a maximum operating temperature of 150 °C and a minimum of -55 °C, it is incredibly versatile in thermal management requirements.

Industry Applications for BAS21,215

The BAS21,215 possesses traits that potentially allow its application across numerous tech-intensive sectors. Given its design and specifications, it could potentially be useful in:

  • Telecommunications: The fast reverse recovery time could potentially make it suitable for high-frequency applications like RF switching, which is critical in communication infrastructure.
  • Computing and Data Storage: The diode’s capability to handle significant forward surge currents may make it suitable for power regulation systems in computers and data storage systems, where stability and response speed are critical.
  • Internet of Things (IoT): The small package size and high efficiency could be advantageous in compact IoT devices, which require reliable components that occupy minimal space.
  • Aerospace and Defense: The wide operating temperature range and material robustness could make it viable for applications in aerospace and defense electronics where devices must operate under extreme environmental conditions.

Note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams concerning industry standards and specific application requirements. The suitability of the BAS21,215 for these or any other applications must always be validated through rigorous testing and consultation.

About Nexperia

Nexperia is a global leader in the manufacture of discrete semiconductors, specifically Rectifier Diodes, among other components. With a focus on efficiency and high-reliability semiconductors, Nexperia provides robust solutions in a variety of compact, surface-mount packages. The BAS21,215 is one of their offerings in this category, underscoring Nexperia’s commitment to providing reliable and durable diodes suited for a diverse range of applications. Nexperia components are typically recognized for their quality and longevity, making them favored choices in industrial and consumer electronic products.

Where to Find BAS21,215 by Nexperia

For sourcing the BAS21,215, it’s prudent to explore options on reliable platforms like findchips.com. The site facilitates comprehensive comparisons across various distributors, providing up-to-date stock availability and competitive pricing. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, and Newark, among others. For current stock levels and best pricing options, checking findchips.com is recommended. As procurement needs may vary, exploring alternative Rectifier Diodes by Nexperia or other manufacturers on this platform can also be beneficial.

Compare pricing for BAS21,215 and other Rectifier Diodes at findchips.com