1190366 by Phoenix Contact

Overview of 1190366 by Phoenix Contact

The part 1190366 from Phoenix Contact is a Barrier Strip Terminal Block. It is designed to accommodate wire sizes from 24 to 12 AWG and includes 5 positions for connecting wires securely onto a printed circuit board (PCB). The nominal current handling capability indicates suitability for moderate current applications in electronic systems. This terminal block is a vital component of the Terminals and Terminal Blocks subcategory, which falls under the larger category of Terminal Blocks.

The product has complied with essential environmental and safety standards, as indicated by its RoHS (Restriction of Hazardous Substances) compliance and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) conformity. These certifications ensure that the terminal block meets European standards regarding environmental protection and consumer safety.

Industry Applications for 1190366

Given its technical characteristics, the 1190366 terminal block could potentially be valuable in various industrial applications. Here are some indicative use cases for this product:

  • Industrial Automation: This area could potentially leverage high-density connections, which the 5-position capacity of 1190366 supports. This kind of terminal block might facilitate the wiring of control systems and sensors in automated manufacturing lines.
  • Consumer Electronics: Devices that require reliable power and signal distribution might utilize such a terminal block. Here, the product could be involved in the secure and orderly connection of internal wiring.
  • Telecommunications: For telecom infrastructures that require compact yet robust connectivity solutions, a barrier strip terminal block like 1190366 could be an integral part. It possibly ensures persistent connections within communication hardware.
  • Computing and Data Storage: Both in data centers and smaller network devices, reliable electrical connections are crucial. The 1190366 might be used to connect various components securely to help maintain the integrity of data processing and storage operations.

These potential industry applications are illustrative and necessitate proper analysis and verification by engineering and design teams to ensure compliance with specific application requirements and adherence to relevant industry standards.

About Phoenix Contact

Phoenix Contact is a notable manufacturer within the realm of electronic components, notably specializing in Terminals and Terminal Blocks. Their product range includes a variety of terminal blocks, such as the discussed barrier strip terminal block, which underscores their expertise in producing reliable connection solutions for a diverse array of industries.

Phoenix Contact’s surge in the electronics market is substantiated by their dedication to quality and compliance, with products like the 1190366 adhering to rigorous safety and environmental regulations. This commitment ensures that their terminal blocks not only perform exceptionally but are also future-compliant in various technological applications.

Where to Find 1190366 by Phoenix Contact

To procure the 1190366 terminal block, it is advisable to look up its availability and pricing through various distributors. Historical data shows that this part has been available at several major distributors such as Master Electronics, Sager, TTI, and Mouser Electronics, among others. However, to get the most current stock levels and pricing information, visiting a site like findchips.com is recommended.

Through Terminals and Terminal Blocks on findchips.com, you can also explore alternate parts offered by Phoenix Contact or other manufacturers, ensuring you have the most suitable component for your specific requirements.

Compare pricing for 1190366 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com