Overview of BC817-40,215 by Nexperia
The BC817-40,215 by Nexperia is a versatile NPN general-purpose transistor characterized for its efficiency in switching applications, enclosed in a TO-236 (SOT23) package. This component is designed to handle collector currents up to 500 mA and a maximum collector-emitter voltage of 45 V. Suitable for mounting on surface with its plastic package and gull wing terminal formation, it caters to a broad spectrum of electronic applications.
This transistor also boasts a high DC current gain, with a minimum hFE of 250, making it highly efficient in amplification tasks. It is optimized for performance up to 150°C and is capable of operation in environments as cold as -65°C. Key features of the BC817-40,215 include a collector-emitter saturation voltage of a maximum of 0.7 V and a nominal transition frequency of 100 MHz, positioning it as an ideal choice for high-frequency switching and amplification.
As signals toward environmental and compliance standards, BC817-40,215 is RoHS compliant and REACH compliant, ensuring adherence to current regulations regarding hazardous substances, making it a favorable choice for worldwide electronics markets. Additionally, its moisture sensitivity level is rated at 1, which indicates a peak reflow temperature of 260°C can be withstood for up to 30 seconds without degradation or performance loss.
Industry Applications for BC817-40,215
As a Small Signal Bipolar Transistor, the BC817-40,215 can be utilized across a multitude of industries. Its general features make it adaptable for various technical specifications required by diverse applications:
- Consumer Electronics: Devices like amplifiers in audio systems or power management modules in portable devices might potentially incorporate this transistor due to its high current gain and efficient voltage handling capabilities.
- Computing and Data Storage: In the realm of data transfer and server management, the transistor could be employed in signal switching applications which necessitate fast switching speeds and reliability over a wide range of operational temperatures.
- Telecommunications: Its high transition frequency makes it suitable for frequency processing units in communication infrastructure where signal integrity at high frequencies is crucial.
- Industrial Automation: Given its robust environmental compliance and resilience at varying temperatures, this transistor might be used in controlling mechanisms within automated production lines, especially in systems requiring precise handling and switching of small signals.
Note: The potential industry applications listed above are illustrative and require thorough analysis and validation by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About Nexperia
Nexperia is a notable player in the field of discrete and analog semiconductor components, specializing in components like transistors, diodes, and more. A key product line includes Small Signal Bipolar Transistors, with the BC817-40,215 serving as an iconic example of their high-quality offerings in this category.
The company’s expertise in developing these transistors is reflected through their consistent delivery of products designed for high performance and reliability. Nexperia’s focus on innovation ensures that their components, including the BC817-40,215, are at the forefront of technology, meeting the evolving needs of a wide range of industries.
Where to Find BC817-40,215 by Nexperia
To purchase the BC817-40,215, or to explore other Small Signal Bipolar Transistors, visit findchips.com. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Farnell have stocked this part. However, for the most current inventory status and pricing, checking on findchips.com is recommended.