Overview of LMK105BBJ475MVLF by TAIYO YUDEN
The LMK105BBJ475MVLF from TAIYO YUDEN is a multilayer ceramic capacitor (MLCC) in a compact 0402 (1005 metric) package. This part features a capacitance of 4.7 µF and a rated DC voltage of 10V. It operates within a temperature range of -55ºC to +85ºC, which makes it suitable for a variety of general-purpose applications. The capacitor uses an X5R dielectric, known for its stability and performance in a moderate temperature range. The capacitor has a tolerance of ±20% and comes in a 7-inch reel with a 2mm pitch for easy assembly.
The construction of this ceramic capacitor includes a multilayer design, which allows for a higher capacitance value in a smaller physical size, beneficial when space-saving is crucial. This component’s robust temperature characteristics and tolerances are suited for applications requiring reliable performance under varying environmental conditions. Additionally, this component is compliant with RoHS, Reach, and carries an EAR99 ECCN code, making it suitable for global deployment in various electronics equipment.
Industry Applications for LMK105BBJ475MVLF
The specific characteristics and properties of the LMK105BBJ475MVLF allow it to potentially be applicable in several industries. While these applications are conceptual, verifying the suitability against industry standards and specific requirements is necessary. Here are some examples:
- Consumer Electronics: Due to its compact size and general-purpose nature, the LMK105BBJ475MVLF could potentially be used in mobile devices, portable electronics, and other consumer gadgets where space and reliable power management are important.
- Telecommunications: This capacitor might be suitable for use in communication equipment where stable and efficient power delivery is necessary, possibly assisting in signal processing applications and power supply circuits.
- Computing and Data Storage: In computing hardware, reliable capacitors are crucial for power management and signal integrity. The LMK105BBJ475MVLF could potentially find utility in PCs, servers, and storage devices, helping to stabilize voltage and filter noise.
- Industrial Automation: In automation technologies, capacitors may potentially be used in control systems and interfaces that require consistent performance over varying temperatures and operational conditions.
Note: The potential applications mentioned require a detailed analysis and verification by engineering and design teams to ensure compliance with specific operational criteria and industrial standards.
About TAIYO YUDEN
TAIYO YUDEN is a reputable manufacturer known for producing high-quality electronic components, notably capacitors. In the realm of Ceramic Capacitors, TAIYO YUDEN offers a wide range of sizes and specifications, including products similar to LMK105BBJ475MVLF. Their capacitors are designed to meet the stringent requirements of various industries, ensuring reliability and performance. TAIYO YUDEN’s commitment to quality is reflected in its adoption of advanced material technologies and its compliance with international standards, making its components suitable for a broad spectrum of applications.
Where to Find LMK105BBJ475MVLF by TAIYO YUDEN
To procure the LMK105BBJ475MVLF, visit findchips.com. In addition to this specific part, you can explore a variety of Ceramic Capacitors, including alternatives by TAIYO YUDEN and other manufacturers. Historically, distributors such as Master Electronics, LCSC, and DigiKey have stocked this component. However, to confirm current availability and prices, using findchips.com is recommended.