Overview of LM35DMX/NOPB by Texas Instruments
The LM35DMX/NOPB is a high-accuracy analog temperature sensor that operates over a temperature range from 0°C to 100°C. It produces a voltage output that increases 10 mV per °C of temperature increase. This component, housed in an 8-SOIC package, is designed to be both precise—offering a sensing accuracy of ±1°C—and practical for applications requiring temperature measurements within its range. It features an analog output type, which makes it suitable for various real-time monitoring applications where digital noise is a concern.
Notably, the part is manufactured by Texas Instruments and comes in a plastic SOP-8 package that adheres to environmental standards such as RoHS compliance. It supports a supply voltage range from 4V to 30V and consumes a minimal operating current of 0.114 mA, enhancing its suitability for battery-powered devices. With its burdened R0-Nom of 0.4 Ω and ability to operate effectively up to its maximum temperature, the LM35DMX/NOPB becomes an optimal choice for efficient and reliable temperature sensing.
Industry Applications for LM35DMX/NOPB
Temperature sensors like the LM35DMX/NOPB are crucial in a variety of industries due to their ability to provide real-time temperature data, which is essential for maintaining and monitoring systems within safe operational limits. Here are several potential industry applications:
- Consumer Electronics: The LM35DMX/NOPB could potentially be used in consumer electronics such as computers and home appliances to monitor heat and prevent overheating, thereby prolonging device life and enhancing safety.
- Industrial Automation: In industrial settings, this sensor could potentially serve a critical role in process control systems, helping to maintain the temperatures of machinery within specified limits to ensure optimal operation and to prevent equipment failure.
- Environmental Monitoring: This sensor might also find applications in environmental monitoring equipment, where precise temperature measurements are necessary to assess atmospheric conditions or water temperatures in studies related to climate change or aquatic life.
- Electronic Manufacturing: During the production of electronics, ensuring components are not exposed to temperatures beyond their threshold is essential; thus, the LM35DMX/NOPB might be used to monitor and control temperatures throughout the manufacturing process.
It is important to underline that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a major global manufacturer well-known for its broad spectrum of electronic components, including a wide range of Temperature Sensors. TI’s offerings in temperature sensing are extensive, covering needs across various applications from simple temperature monitoring to complex systems requiring high accuracy and reliability. The LM35DMX/NOPB is just one example of Texas Instruments’ commitment to providing innovative sensor technologies that meet real-world demands. The company’s dedication to quality is reflected in the comprehensive development and testing of their products, ensuring they meet stringent industry standards.
Where to Find LM35DMX/NOPB by Texas Instruments
If you are considering incorporating the LM35DMX/NOPB into your projects, it is essential to source this part from reliable distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, to ensure you get the most accurate and updated pricing and stock availability, it’s recommended to check on findchips.com. You can also explore other Temperature Sensors that might be offered by TI or other manufacturers as alternatives.