LT1228IS8#PBF by Analog Devices Inc

Overview of LT1228IS8#PBF by Analog Devices Inc.

The LT1228IS8#PBF is a 100MHz current feedback amplifier that is equipped with DC gain control, characterized mainly by its application in situations requiring high-speed signal processing with adjustable gain features. It is housed in a small outline package (SOP-8) with a plastic/epoxy body and features a total of 8 pins. This component belongs to the subcategory of Operational Amplifiers within the amplifier circuits category, highlighting its utility in a broad range of amplification tasks.

Key attributes include a common-mode rejection ratio (CMRR) of 69 dB and a maximum input offset voltage of 15000 µV, which ensures adequate signal integrity by minimizing noise and offset errors in signal processing applications. Its operational temperature ranges from -40 °C to 85 °C, making it suitable for industrial environments. The operational amplifier supports a dual supply voltage, typically ±5 V, but can handle maximum voltages up to ±18 V.

The RoHS compliance of LT1228IS8#PBF indicates adherence to hazardous substance standards, which is critical for use in environmentally sensitive applications. Moreover, the component is surface-mountable and offers a high slew rate of 3500 V/µs, making it ideal for applications requiring rapid voltage changes.

Industry Applications for LT1228IS8#PBF

  • Telecommunications: The high slew rate and frequency capabilities of LT1228IS8#PBF might be beneficial in systems requiring quick response times and high bandwidth, such as in fiber optic communication systems. These systems could potentially utilize the amplifier to maintain signal integrity across long distances.
  • Consumer Electronics: In audio and video processing equipment, this amplifier could potentially be used due to its ability to operate at high frequencies and support a range of operating temperatures. Products might include high-definition televisions or advanced audio systems where precise signal amplification is critical.
  • Aerospace and Defense: The robust temperature range and high-speed operation of the LT1228IS8#PBF might make it suitable for aerospace applications, possibly in communications and radar systems where reliable operation under varying environmental conditions is needed.
  • Electronic Manufacturing: For testing and measurement equipment used in production lines, the amplifier could possibly be used because of its precise handling of signals and the ability to operate under industrial temperature ranges.

Please note that these potential industry applications for LT1228IS8#PBF are conceptual and would need thorough validation by engineering and design teams according to specific industry standards and application needs.

About Analog Devices Inc.

Analog Devices Inc. is a major player in the design and manufacturing of semiconductor products, particularly noted for their role in producing Operational Amplifiers. The company targets applications across various sectors including industrial, communications, automotive, and consumer markets. LT1228IS8#PBF is an example of their commitment to high-performance amplifier circuits. Analog Devices is known for its robust technology platforms including bipolar technologies, which are used in their operational amplifiers to ensure high speed and precision in signal processing tasks.

Where to Find LT1228IS8#PBF by Analog Devices Inc

To source LT1228IS8#PBF, one of the best resources is findchips.com. This platform allows you to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Farnell. However, one should utilize findchips.com to check real-time availability and pricing from these and other distributors. Furthermore, the site also enables comparison and exploration of alternative Operational Amplifiers that might suit different application needs, potentially offered by Analog Devices Inc or other manufacturers.

Compare pricing for LT1228IS8#PBF and other Operational Amplifiers / Amplifier Circuits at findchips.com