Overview of SN74AVC2T245RSWR by Texas Instruments
The SN74AVC2T245RSWR is a high-performance dual-bit, 2-directional bus transceiver with configurable voltage translation and 3-state outputs. Manufactured by Texas Instruments, this component is part of the Logic Bus Driver/Transceivers category, specifically designed for efficient voltage level translation in mixed-signal environments. Encased in a compact, green plastic 10-pin QFN package, the device complies with environmental standards, being lead-free (Pb-free) and RoHS compliant, ensuring its suitability for use in a wide range of applications, including but not limited to industrial automation, renewable energy, robotics, and drones.
One of the standout features of the SN74AVC2T245RSWR is its ability to operate across a broad voltage range—from 1.2V to 3.6V—making it incredibly versatile for systems that require level shifting between different voltage domains. The device also boasts low power consumption, with a maximum supply current of only 0.016 mA, and fast propagation delays of 5.1 ns, ensuring quick and efficient data transmission between different logic levels. Its industrial temperature range (-40°C to 85°C) and moisture sensitivity level of 1 further contribute to its robustness and reliability in harsh environments.
Industry Applications for SN74AVC2T245RSWR
The SN74AVC2T245RSWR finds applications across various industries due to its versatile performance capabilities and compatibility with multiple logic levels. Here are a few sectors and applications where the SN74AVC2T245RSWR might excel:
- Industrial Automation: Its bidirectional data flow and configurable voltage levels make it ideal for interface logic components in automated equipment, enabling seamless communication between microcontrollers operating at different voltages.
- Renewable Energy Systems: The device can be used in power inverters and battery management systems for solar and wind power systems, facilitating the transmission of control signals between low-voltage sensors and higher-voltage processing units.
- Robotics and Drones: For robotic control systems and drones, the SN74AVC2T245RSWR’s fast switching capabilities and low power consumption may be critical for efficient, responsive operations and power management.
- Consumer Electronics: Its small footprint and compatibility with high-speed signal transmission make it suitable for handheld devices, gaming consoles, and other portable electronics requiring efficient data exchange between core processing units and peripherals.
The mentioned applications benefit from the SN74AVC2T245RSWR’s low power, high-speed signal transmission, and adaptable voltage compatibility, making it a valuable component in the design and implementation of complex electronic systems.
About Texas Instruments.
Texas Instruments is a distinguished manufacturer in the semiconductor industry, renowned for its expansive portfolio of high-quality components, including a wide range of Logic and Bus Driver/Transceivers. The company’s commitment to innovation and quality is embodied in products like the SN74AVC2T245RSWR, designed to meet rigorous performance and environmental standards.
With decades of experience in the development of advanced integrated circuits, Texas Instruments has established itself as a leading supplier of solutions for digital and analog electronics. Their offerings within the Logic category, including various bus transceivers, are widely respected for their reliability, durability, and cutting-edge technology, making them a go-to choice for engineers and designers across the globe.
Where to Find SN74AVC2T245RSWR by Texas Instruments
To procure the SN74AVC2T245RSWR, we recommend visiting findchips.com. Here, you can compare the current stock levels and pricing across multiple distributors. If you are exploring alternatives or similar components to the SN74AVC2T245RSWR, consider using the site’s Bus Driver/Transceivers parametric search to find other options offered by Texas Instruments or other manufacturers. Historically, distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, and Mouser Electronics have stocked this component, but stock levels and availability may vary.
We highly recommend using findchips.com to access the most up-to-date information on availability and pricing, ensuring that you find the best part for your application at competitive rates.