PMEG3050EP,115 by Nexperia

Overview of PMEG3050EP,115 by Nexperia

The PMEG3050EP,115 is a low forward voltage drop (VF) Schottky barrier rectifier, featuring a maximum repetitive peak reverse voltage of 30V and an average forward current of 5A. Housed in a SOD128 package, this single-configuration diode is specifically crafted for high efficiency and performance in compact applications. With a maximum forward voltage of just 360mV, it supports applications requiring high power density and energy efficiency.

Manufactured by Nexperia, the PMEG3050EP,115 falls into the subcategory of Rectifier Diodes. It is RoHS compliant and designed with silicon as the diode element material, featuring characteristics aligned with modern electronic engineering requirements. This part is ideal for situations where thermal efficiency and power handling are critical, underpinned by a maximum operating temperature of 150°C and moisture sensitivity level of 1, indicating robustness for various operational environments.

Industry Applications for PMEG3050EP,115

The PMEG3050EP,115’s attributes make it suitable for deployment across various industries where efficiency and power management are crucial. Here are potential applications across selected industries:

  • Energy and Power Systems: This component might be used in power supply units and voltage regulator modules, potentially enhancing system efficiency and reducing thermal footprint due to its high operating temperature threshold and low power dissipation properties.
  • Transportation and Logistics: The diode could potentially be integrated into electronic systems of transportation infrastructure where high efficiency and low voltage drop are essential, particularly in systems requiring consistent power regulation.
  • Renewable Energy: In renewable energy applications, particularly solar power inverters, the PMEG3050EP,115 might be effective due to its capability to handle high temperatures and efficient power conversion attributes.

Note that these potential industrial applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Nexperia

Nexperia is a notable player in the semiconductor industry, specializing particularly in diodes and a range of other semiconductor components. Within the realm of Rectifier Diodes, Nexperia provides a wide range of parts including the PMEG3050EP,115 which is designed for high efficiency and reliability. These components are generally favored for their robustness and consistency, making Nexperia a trusted supplier for technologically advanced and demanding applications.

Where to Find PMEG3050EP,115 by Nexperia

For those looking to source the PMEG3050EP,115, it is advisable to research on our website, findchips.com. This Rectifier Diode and others can be efficiently compared and sourced through our platform. While historically this component has been offered by distributors including EBV Elektronik, Avnet Silica, and Future Electronics, current stock levels and pricing should be validated directly on Findchips.

For alternate parts to the PMEG3050EP,115 that might be available from Nexperia or other manufacturers, users can navigate through the Rectifier Diodes section on Findchips to explore similar components which might better suit specific application requirements.

Compare pricing for PMEG3050EP,115 and other Rectifier Diodes at findchips.com