D38999/26WD35SN by Amphenol Corporation

Overview of D38999/26WD35SN by Amphenol Corporation

The D38999/26WD35SN is a military series connector characterized by its robust aluminum alloy body, female crimp terminals, and a plug housing style. It is engineered to support 37 contacts within its circular configuration, facilitating reliable and secure electrical connections. This component is part of the MIL-DTL-38999 series and adheres to stringent military specifications, ensuring its capability in demanding environments. Its contacts are finished with gold, enhancing their resistance to corrosion and ensuring consistent electrical connectivity. The connector also features a threaded coupling type for secure mating and is designed to be mounted via cable, which makes it suitable for a diverse range of applications where durability and reliability are critical.

Factory lead time for the D38999/26WD35SN is noted as 4 days as of the current writing, highlighting Amphenol Corporation’s commitment to efficient production timelines. The part also stands out for its environmental and corrosion resistance, a key attribute supported by its shell material and finish. Specifically, the connector’s shell is made of aluminum alloy with a cadmium finish, maximizing its endurance against harsh conditions and environmental factors. Additionally, the connector is designed to operate across a wide temperature range from -65°C to 175°C, accommodating extreme operational environments.

Industry Applications for D38999/26WD35SN

The D38999/26WD35SN could potentially be utilized across several critical and high-tech industries, where reliability and durability are paramount. It’s important to note that these applications are conceptual and should be carefully analyzed and verified by engineering teams based on the specific industry standards and requirements.

  • Aerospace and Defense: This connector is inherently designed to meet military specifications (MIL-DTL-38999), making it ideal for use in military equipment and aerospace applications where environmental and corrosion resistance is necessary. It could potentially be used in connectivity solutions for satellites, avionics, and military communication devices.
  • Telecommunications: The robust construction and reliability under a range of environmental conditions make this part suitable for telecommunications infrastructure, including mobile and satellite communication systems where durable and secure connections are vital.
  • Computing and Data Storage: Its capability to handle multiple connections reliably might make it suitable for applications in server environments and data centers which require high-density and secure electrical interfaces with environmental resilience.
  • Industrial Automation: The D38999/26WD35SN could also serve effectively in industrial automation systems requiring durable connectors that can withstand harsh industrial environments while maintaining high performance, especially where electromagnetic interference (EMI) shielding is beneficial.

These potential applications are for conceptual illustration only and must be evaluated by professional teams to ensure compliance with specific operational and industry standards.

About Amphenol Corporation

Amphenol Corporation is a leading manufacturer of electronic and fiber optic connectors, cable assemblies, and interconnect systems. Their products, including the D38999/26WD35SN, are renowned for their quality and reliability, particularly in applications where failure is not an option. Amphenol’s expertise is particularly pronounced in the development of Military Circular Connectors, where they offer a wide range of parts that meet rigorous military and aerospace specifications. The D38999 series, to which the D38999/26WD35SN belongs, is a testament to their commitment to providing solutions that meet the exacting requirements of these sectors.

Where to Find D38999/26WD35SN by Amphenol Corporation

To explore procurement options for the D38999/26WD35SN, visiting findchips.com is highly recommended. This site provides real-time pricing and stock levels from a variety of distributors. While this part has historically been available from distributors like Avnet Asia, Powell Electronics, PEI Genesis, and Mouser Electronics, current availability can vary. It’s advisable to check findchips.com for up-to-date information. Additionally, for those seeking alternatives or similar parts, the site’s section on Military Circular Connectors contains a wealth of information that could be invaluable in the selection process.

Compare pricing for D38999/26WD35SN and other Military Circular Connectors at findchips.com