Overview of LM7812CT/NOPB by Texas Instruments
The LM7812CT/NOPB is a fixed positive single output standard regulator from Texas Instruments. It is contained within a TO-220 package and capable of delivering up to 1.5 amps. Operating within a voltage range of 14.5 V to 30 V, this voltage regulator offers an output of 12 V. It supports a maximum input voltage of up to 35 V and falls within a dropout voltage nominal of 2 V.
Designed to function efficiently in environments ranging from -40°C to 125°C, this component is an ideal choice for handling diverse and extreme operating conditions. The component package is plastic/epoxy and is not surface-mount, utilizing a through-hole format instead. It’s also compliant with major standards such as RoHS, REACH, and carries an ECCN Code of EAR99, making it suitable for global usage.
Noteworthy for its robust performance features, the LM7812CT/NOPB exhibits line and load regulation both capped at a maximum of 0.12%, ensuring stability and precision in output voltage. Its voltage tolerance extends up to a maximum of 5%, accommodating slight fluctuations in input voltage without compromising the output quality.
Industry Applications for LM7812CT/NOPB
The LM7812CT/NOPB has potential use cases across several industries, where stable voltage regulation is paramount. The following are conceptual illustrations which should be further analyzed and verified by respective industry professionals:
- Consumer Electronics: This voltage regulator potentially suits applications in home entertainment systems and personal computing devices where consistent voltage is necessary for maintaining system stability and functionality.
- Industrial Automation: With its robust temperature range and high load regulation, this regulator could be used in automated manufacturing equipment that requires stable operation across a range of environmental conditions.
- Telecommunications: The telecom industry might use such components in communications infrastructure, possibly in base station setups, where reliable power regulation contributes to consistent communications service.
- Computing and Data Storage: The ability to provide stable and precise voltage makes this regulator a candidate for ensuring the reliability of servers and storage devices, which are critical for data integrity and service availability in data centers.
- Audio and Video Systems: It could be instrumental in professional audio/video equipment, where stable voltage feeds can significantly influence performance quality and system reliability.
Note that these potential applications are conceptual and require proper analysis and validation by engineering teams to ensure compliance with specific industry standards and requirements.
About Texas Instruments
Texas Instruments is recognized for its significant contributions to the Linear Regulator ICs sector, within the broader category of Power Circuits. Texas Instruments designs and manufactures a wide range of these components, including the LM7812CT/NOPB and other similar linear regulators. These devices are integral in various electronic systems, offering solutions for precise voltage regulation which is vital for the operational stability of many electronic products.
Where to Find LM7812CT/NOPB by Texas Instruments
To source the LM7812CT/NOPB, consider visiting findchips.com. On this platform, you can access comprehensive information on inventory availability and pricing from various distributors. Historically, this part has been available from distributors like Win Source Electronics, Chip1Stop, Ameya Holding Limited, TME, Mouser Electronics, DigiKey, and Newark. For current stock levels and potential better pricing options, check the Linear Regulator ICs page, where you can also find alternative parts provided by Texas Instruments or other manufacturers.