CRCW08050000Z0EA by Vishay Intertechnologies

Overview of CRCW08050000Z0EA by Vishay Intertechnologies

The CRCW08050000Z0EA by Vishay Intertechnologies is a high-quality Fixed Resistor, characterized by its Metal Glaze/Thick Film technology. This surface-mount, 0805 chip size resistor is designed for a wide range of applications, offering a 0.125W power rating and notable for its zero-ohm resistance, essentially functioning as a jumper. Its halogen-free and RoHS compliance ensure it meets global environmental standards and regulations. With an operating temperature range from -55 °C to +155 °C and a package that is only 0.45 mm in height, it fits into compact spaces while providing robust performance. The laser-trimmable feature allows for precise adjustment to meet specific requirements.

Industry Applications for CRCW08050000Z0EA

The versatility of CRCW08050000Z0EA lends itself to various industry applications. Its ability to act as a jumper makes it optimal for creating or testing circuits without adding resistance, which might be crucial for:

  • Internet of Things (IoT): It could be used in the assembly of IoT devices where bypassing certain circuit paths may be necessary during testing or operation.
  • Consumer Electronics: In applications such as smartphones, tablets, and other portable devices, where space is limited and reliability is crucial.
  • Computing and Data Storage: They may be suitable for motherboards, servers, and storage devices, aiding in circuit management and power distribution.
  • Automotive: Given its compliance with the AEC-Q200 standard, this resistor can potentially be integrated into automotive electronics for control units, infotainment systems, or as part of the vehicle’s electrical system.

Additionally, its robust operating temperature range and high reliability make it a good fit for more demanding environments such as in aerospace, industrial automation, and environmental monitoring systems.

About Vishay Intertechnologies

Vishay Intertechnologies is a renowned manufacturer in the electronics industry, particularly recognized for their extensive range of resistors, including Metal Glaze/Thick Film Resistors. The CRCW08050000Z0EA is a prime example of Vishay’s commitment to quality and innovation. Vishay Intertechnologies develops products that cater to a myriad of applications, ranging from automotive to telecommunications and beyond. The company’s focus on reliability and performance, alongside their compliance with environmental standards, makes their components highly sought after in the design and manufacturing of electronic devices.

Where to Find CRCW08050000Z0EA by Vishay Intertechnologies

To acquire the CRCW08050000Z0EA, it’s recommended to search through findchips.com, where you can compare current stock levels and pricing from various distributors. This component, alongside other Metal Glaze/Thick Film Resistors, is often available from distributors such as Mouser Electronics, Avnet, TTI, and Future Electronics. However, availability can fluctuate, so visit findchips.com to get the most up-to-date information.

Compare pricing for CRCW08050000Z0EA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com