F950J107KQAAQ2 by Kyocera AVX Components

Overview of F950J107KQAAQ2 by Kyocera AVX Components

The F950J107KQAAQ2 is a tantalum capacitor characterized by its polarized nature, utilizing dry/solid tantalum as the dielectric material. Manufactured by Kyocera AVX Components, this capacitor has a rated capacitance of 100 µF, with 10% tolerance on both the positive and the negative sides. It operates at a nominal voltage of 6.3V and is designed in a standard 1206 package size (3.2 mm x 1.6 mm x 0.8 mm).

This component is noteworthy for its parameters like the Equivalent Series Resistance (ESR) of 1100 mΩ and a ripple current rating of 81 mA, measured at 100KHz, which are crucial for applications that demand stable performance under varying electrical loads. Concerning operational durability, it is rated for temperatures ranging from -55 °C to 125 °C. Importantly, the capacitor is compliant with RoHS and REACH, ensuring it adheres to current environmental and safety regulations. With a leakage current of 0.0063 mA, the F950J107KQAAQ2 strikes a balance between efficiency and reliability in its performance.

Industry Applications for F950J107KQAAQ2

Given the specifications and performance characteristics of the F950J107KQAAQ2, it could potentially find applications across various industries. Notably, this tantalum capacitor might serve in industries where high reliability and performance under extreme environmental conditions are crucial. Below are several industries where this capacitor could be particularly useful:

  • Telecommunications: Tantalum capacitors might be used in telecommunications equipment, where stable voltage and low leakage currents under varying frequencies are critical. This is bolstered by this capacitor’s ability to perform at frequencies up to 100kHz, making it potentially suitable for signal processing applications.
  • Aerospace and Defense: The wide operating temperature range and high reliability of this capacitor potentially make it suitable for aerospace and defense applications, where components must withstand extreme conditions without failure.
  • Automotive: Electronic systems in vehicles, which often require compact and efficient components that can manage ripple currents and withstand temperature fluctuations, could also benefit from capacitors like the F950J107KQAAQ2.
  • Industrial Automation: In the automation sector, reliable and precise control systems are pivotal. The low ESR and stable capacitive properties might minimize energy losses and improve the efficiency of automation machinery and control systems.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of advanced electronic components, particularly known for its extensive range of capacitors, including tantalum capacitors. The company is acknowledged for integrating innovative technology with high-quality materials to produce parts that meet rigorous industry standards. The F950J107KQAAQ2 is a demonstration of their commitment to reliability and excellence in capacitor technology. Kyocera AVX’s portfolio not only includes a variety of electronic components but also emphasizes durable and reliable capacitors suitable for a wide array of applications from consumer electronics to specialized industrial equipment.

Where to Find F950J107KQAAQ2 by Kyocera AVX Components

For those looking to purchase the F950J107KQAAQ2, findchips.com is the go-to resource. Here, you can find current stock levels, pricing, and information on alternative Tantalum Capacitors that might be offered by Kyocera AVX Components or other manufacturers. Historically, distributors like Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, but availability can vary, so checking