Overview of ECS-.327-7-34B-C-TR by ECS International Inc.
The ECS-.327-7-34B-C-TR by ECS International Inc. is a parallel fundamental quartz crystal operating at a nominal frequency of 0.032768 MHz. It features a surface mount design with a 2-pin configuration, practical for compact and efficient assembly in various electronic devices. This component is characterized by its 7 pF load capacitance, and its physical dimensions are notably compact, measuring approximately 3.2 mm x 1.5 mm x 0.9 mm. Compliance with RoHS (Restriction of Hazardous Substances) and REACH indicates that it meets the current environmental and health standards regarding the use of certain hazardous substances in electrical and electronic equipment.
Additional attributes of this quartz crystal include an operating temperature range from -40°C to 85°C, making it suited for various environmental conditions. The crystal maintains a frequency tolerance of ±10 ppm and a frequency stability of 0.0144%, ensuring reliable performance under varying conditions and over time. The low drive level requirement of 0.1 µW minimizes the energy needed for operation. Furthermore, this model undergoes an aging process limiting frequency deviation to 3 ppm in the first year, thereby assuring sustained accuracy.
The factory lead time for the ECS-.327-7-34B-C-TR, as of the current writing, is approximately 14 weeks, indicating the time required to fulfill orders following placement.
Industry Applications for ECS-.327-7-34B-C-TR
The ECS-.327-7-34B-C-TR could potentially serve a wide array of industries due to its fundamental operational properties, robust environmental compliance, and precision characteristics. Here are a few illustrative examples of industries where this crystal might be suitably applied:
- Consumer Electronics: Devices such as smartwatches, fitness trackers, and other portable consumer devices that require precise timing for functionality could potentially utilize this crystal. Its small size and low power consumption are ideal for battery-operated devices.
- Telecommunications: Given its precise frequency tolerance and stability, this crystal might be used in communication equipment like small cell femtocells, which require accurate timing and synchronization.
- Computing and Data Storage: For real-time clock functions in computers and servers, such precision components ensure the maintenance of accurate time across system reboots and downtime, supporting reliable system operations.
- Electronic Manufacturing: As a basic component in the assembly of PCBs for various electronic products, the crystal’s consistent performance and reliability could be crucial.
Please note, these potential industry applications are conceptual/illustrative and necessitate analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About ECS International Inc.
ECS International Inc. is a prominent supplier in the realm of electronic components, specializing in the production of a variety of Quartz Crystals and other resonator devices. Their product offerings, including the ECS-.327-7-34B-C-TR, are known for their reliability and adherence to industry standards, which makes them favorable in diverse applications across electronics sectors. ECS International Inc.’s components frequently feature options for customization in load capacitance and package sizes, catering to specific design needs within electronic product manufacturing.
Where to Find ECS-.327-7-34B-C-TR by ECS International Inc
To obtain the ECS-.327-7-34B-C-TR or explore other Quartz Crystals offered by ECS International Inc. or other manufacturers, visit our website, findchips.com. This platform provides a comprehensive inventory from various distributors, including New Advantage Corporation, Master Electronics, and DigiKey, among others. To ensure availability and current pricing, please refer to the specific listings for the crystal on our site.