74LCX16245MTD by onsemi

Overview of 74LCX16245MTD by onsemi

The 74LCX16245MTD is a low voltage 16-Bit bidirectional transceiver characterized by its 5V tolerant inputs and outputs. Manufactured by onsemi, this device is housed in a thin shrink small outline package (TSSOP) with 48 pins. Optimized for low voltage operation ranging from 2V to 3.6V, it features bidirectional interfaces between two buses. The part includes non-inverting transceiver circuits, which means the output logic state is same as the input logic state, enhancing signal integrity in complex applications. Additional features include common control, bidirectional count direction, and a 5.4 ns maximum propagation delay.

It meets several critical standards such as being RoHS compliant and features a nickel palladium gold terminal finish. The plastic/epoxy package, with a seating height of 1.2 mm, makes it suitable for space-sensitive applications. Its 5V tolerant levels allow interfacing with mixed-voltage systems, which is a significant advantage in multi-voltage environments. The device is also marked as obsolete in its life cycle, indicating that it may be in the phase-out stage with a factory lead time of 4 weeks as of the current writing.

Industry Applications for 74LCX16245MTD

The 74LCX16245MTD potentially serves various roles in multiple industries, particularly where low voltage and bidirectional data transmission are critical. It is important to note that the following potential industry applications are only conceptual and must be verified by engineering teams for specific application requirements and adherence to industry standards.

  • Consumer Electronics: This component might potentially be used in consumer electronics such as advanced gaming consoles, home theater systems, and smart home devices. Its low voltage and power efficiency could contribute to reduced energy consumption, a crucial factor in consumer devices. Its 5V tolerant inputs and outputs also allow for integration into systems still operating at higher voltages.
  • Computing and Data Storage: Within computing platforms and data storage systems, the 74LCX16245MTD could potentially improve inter-module communication, especially where systems require level shifting capabilities between different operating voltages. It might also be integrated into servers for facilitating fast data transfer with minimal propagation delays.

Please note; the suggested industries require further analysis and verification to ensure compliance with specific standards and end-application demands.

About onsemi

onsemi excels in the design and manufacture of semiconductor components, particularly focusing on Bus Driver/Transceivers among other logic components. Synonymous with innovation in energy efficiency and ecosystem sustainability, onsemi provides a range of components that include similar functions to 74LCX16245MTD, designed to meet the rigorous demands of modern electronic applications. The company practices advanced manufacturing techniques that not only ensure superior product quality but also adherence to global environmental standards.

Where to Find 74LCX16245MTD by onsemi

For purchase and specification, 74LCX16245MTD can be researched on FindChips.com, which helps buyers locate parts from various distributors. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, Chip1Stop, Avnet Silica, Rochester Electronics, Quest Components, Avnet Americas, and Newark. However, to get the most current stock levels and pricing, it is advisable to check findchips.com. If looking for alternatives, you may explore other Bus Driver/Transceivers from onsemi or different manufacturers on the site.

Compare pricing for 74LCX16245MTD and other Bus Driver/Transceivers / Logic at findchips.com