HMC1021Z-RC by Honeywell Sensing and Control

Overview of HMC1021Z-RC by Honeywell Sensing and Control

The HMC1021Z-RC is a magnetoresistive sensor manufactured by Honeywell Sensing and Control, featuring a plastic housing and designed for through-hole mounting. This part is compliant with ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018, reflecting its adherence to quality management and environmental standards. The sensor operates within a magnetic field range of -0.2 mT to 0.2 mT and offers a voltage output type. It supports a broad operating temperature range from -55 °C to 150 °C, making it resilient in various environmental conditions.

The sensor is encapsulated in a rectangular SIP8 package with dimensions of 1.5495 mm in breadth, 3.899 mm in height, and 10.541 mm in length, emphasizing its compactness for space-sensitive applications. The HMC1021Z-RC utilizes a unipolar input mode and is capable of handling a supply voltage ranging from 5 V to 25 V. With its body terminals finished in matte tin (Sn) and solder termination type, the sensor guarantees reliable connectivity.

This part is characterized under the subcategory of Magnetic Field Sensors in the broader category of Sensors/Transducers. The factory lead time for the HMC1021Z-RC is typically 5-7 days as of the current writing, indicating relatively quick availability for procurement.

Industry Applications for HMC1021Z-RC

The HMC1021Z-RC could find potential applications in various industries, where accurate and reliable magnetic field detection is essential. Note that these industry applications are conceptual and would need thorough evaluation by engineering teams:

  • Environmental Monitoring: This component might be utilized in devices that monitor geomagnetic fields or environmental conditions, where precise measurements of magnetic fields are crucial. The robust operating temperature range and the precise magnetic field detection capabilities of the HMC1021Z-RC potentially support its adoption in outdoor applications.
  • Industrial Automation: In automation and control systems, sensors like the HMC1021Z-RC could potentially be used to detect the presence of metallic objects, aligning parts, or in robotic navigation systems where accurate position sensing is crucial.
  • Space Technology: The high maximum operating temperature and tight magnetic field range make the HMC1021Z-RC suitable for potential deployment in space applications, such as satellite attitude control systems, where sensors must perform reliably under extreme environmental conditions.

Please note that these potential industry applications are only illustrative and require analysis and verification by the respective engineering and design teams for adherence to industry standards and specific application requirements.

About Honeywell Sensing and Control

Honeywell Sensing and Control is a prominent manufacturer within the broader domain of sensors and transducers, with a specific emphasis on Magnetic Field Sensors. Honeywell’s sensors are known for their reliability, precision, and adaptability to different environments and applications. The company produces a range of similar magnetic field sensors to the HMC1021Z-RC, leveraging advanced technology to meet diverse industrial, commercial, and consumer needs. Honeywell’s commitment to maintaining compliance with international standards like ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018 further underscores its dedication to quality and environmental management.

Where to Find HMC1021Z-RC by Honeywell Sensing and Control

The HMC1021Z-RC sensor can be researched and potentially purchased through findchips.com. While historically available from distributors such as MacroQuest Electronics, to secure the best pricing and stock availability, it is recommended to check at findchips.com. On this website, procurement specialists can also compare other Magnetic Field Sensors that might be available from Honeywell Sensing and Control or other manufacturers to find the best part for their specific needs.

Compare pricing for HMC1021Z-RC and other Magnetic Field Sensors / Sensors/Transducers at findchips.com