Overview of ESD108B1CSP0201XTSA1 by Infineon Technologies AG
The ESD108B1CSP0201XTSA1 by Infineon Technologies AG is a Trans Voltage Suppressor Diode specified for a reverse working voltage (RWM) of 5.5V, offering a clamping voltage maximum of 18.5V. Designed in a silicon-based, bidirectional configuration comprising a single element, its encapsulation is in the WLL-2-1 diode case style with two pins. This device is categorized within the Transient Suppressors subcategory, specializing in electrostatic discharge (ESD) protection. Its maximum power dissipation capabilities peak significantly at 18,000W, capable of handling very high transient voltage spikes. The diode is also RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances.
Noteworthy attributes from the Part Data Attributes include its operating temperature range from -55 °C to 125 °C and a moisture sensitivity level at a rating of 1, suggesting high robustness in diverse environmental conditions. The ESD108B1CSP0201XTSA1 also bears a breakdown voltage of 18.5V and supports surface mount technology, enhancing its suitability for compact and high-density installation requirements.
Industry Applications for ESD108B1CSP0201XTSA1
The ESD108B1CSP0201XTSA1 could potentially find utility in diverse fields due to its high power transient voltage suppression capabilities and environmental durability. Below are a few industries where this component might be particularly effective:
- Consumer Electronics: Ideal for protecting sensitive electronics in devices such as smartphones, tablets, and laptops from ESD that can cause irreversible damage to internal circuitry.
- Telecommunications: Potentially useful in safeguarding communications equipment including base stations, routers, and switches which are susceptible to voltage spikes, ensuring reliability and stability in communication infrastructures.
- Automotive: Given its robust environmental specifications, this device could possibly serve in vehicular applications, protecting automotive electronics from voltage transients induced by switching loads or external electrostatic interactions.
- Industrial Automation: Suitable for application in automated machinery and production lines which require stable operation against disturbances caused by high power transients.
- Aerospace and Defense: Its high breakdown voltage and wide operating temperature range may make it suitable for avionics and military hardware exposed to extreme environments, though specific standards for these applications should be verified.
It is essential to emphasize that these potential industry applications are illustrative and require thorough verification by engineering and design teams to conform to specific industry standards and application demands.
About Infineon Technologies AG
Infineon Technologies AG is a leading provider in the semiconductor industry, prominently known for producing high-quality and reliable Transient Suppressors and other diode technologies. ESD108B1CSP0201XTSA1 stands as a testament to their commitment to advanced protection solutions. Infineon consistently drives innovations across multiple sectors including automotive, industrial power control, power management, chip card, and security products, ensuring a broad spectrum of advanced technologies serving current and future electronic applications.
Where to Find ESD108B1CSP0201XTSA1 by Infineon Technologies AG
To obtain the ESD108B1CSP0201XTSA1, it is advisable to conduct research through platforms such as findchips.com. On this website, users can access current stock levels, pricing, and comprehensive specifications. Specifically, you can explore a variety of distributors including Win Source Electronics, LCSC, DigiKey, and Mouser Electronics, among others. However, availability can vary, so consulting findchips.com is recommended for the most accurate and current information. For alternatives or similar parts by Infineon Technologies AG or other manufacturers, consult the Transient Suppressors product list.