Overview of F950G477KBAAQ2 by Kyocera AVX Components
The F950G477KBAAQ2 is a polarized Tantalum Capacitor characterized by a capacitance value of 470 µF and a rated DC voltage of 4V. It operates within a temperature range from -55 °C to +125 °C and features a tolerance range of ±10%. This surface-mounted component is housed in a 1411 package size, measuring 3.5mm in length, 2.8mm in width, and 1.8mm in height. The capacitor is designed for high reliability, with attributes like a low Equivalent Series Resistance (ESR) of 400 mΩ and a ripple current of 184 mA, ideal for smoothing and filtering applications in various demanding environments.
Kyocera AVX, as the manufacturer, ensures compliance with major regulations, including RoHS and REACH, making this capacitor suitable for global use in environmentally-sensitive applications. The component is also noted for measuring ESR and ripple current at a frequency of 100kHz, a feature that underscores its efficiency in high-frequency operations. The availability of this component, as of the latest update, is influenced by a factory lead time of 37 weeks.
Industry Applications for F950G477KBAAQ2
The characteristics of the F950G477KBAAQ2 make it suitable for various high-tech applications. Here are several industry uses where this capacitor could potentially provide effective performance:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops potentially utilize the F950G477KBAAQ2 for power management and audio circuits. Its low ESR and stability in varying temperatures can enhance the device reliability and user experience.
- Telecommunications: In network equipment like routers, switches, and modems, capacitors like F950G477KBAAQ2 are crucial for managing power supply and signal integrity. Its operational temperature range and durability make it ideal for ensuring consistent performance in data transmission hardware.
- Industrial Automation: Automation systems require precise control and uninterrupted operations, where components such as the F950G477KBAAQ2 could manage power supplies in sensors and actuator controls. Its robust design potentially accommodates the demanding environments of manufacturing facilities.
- Computing and Data Storage: High-performance servers and storage devices could benefit from this capacitor’s ability to handle high ripple currents and its solid tantalum construction, which might help in achieving stable power distribution and data processing tasks.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components, specializing in advanced passive components including a wide range of capacitors. Within the broad spectrum of capacitors, Kyocera AVX has substantial expertise in the development of Tantalum Capacitors. Their capacitors are known for their reliability, durability, and compliance with stringent industry standards, characteristics evident in products like the F950G477KBAAQ2 and similar models.
The continuous innovation and robust manufacturing process of Kyocera AVX ensure that their Tantalum Capacitors meet the evolving demands of technology industries. These components not only provide high-performance solutions but also contribute toward sustainable and compliant global electronic manufacturing trends.
Where to Find F950G477KBAAQ2 by Kyocera AVX Components
To purchase the F950G477KBAAQ2, we recommend exploring our platform FindChips to verify current stock levels, pricing, and distributor availability. Normally available through distributors such as Avnet Abacus, TTI, RS, Mouser Electronics, Avnet Americas, Digikey, and Newark, actual availability may vary. Check consistently as the global electronics component market can shift rapidly. For alternate similar parts, you can use this link Tantalum Capacitors to explore other options provided by Kyocera AVX or other manufacturers.