GRM21BR71E225KE11L by Murata Manufacturing Co Ltd

Overview of GRM21BR71E225KE11L by Murata Manufacturing Co Ltd.

The GRM21BR71E225KE11L from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance of 2.2 µF and a voltage rating of 25V. It is designed in a compact 0805 package, which measures 2.0 mm x 1.25 mm. This capacitor is constructed with a ceramic dielectric and utilizes an X7R temperature coefficient which allows for a stability of ±15ppm/°C, making it suitable for applications that experience fluctuating temperatures.

This component is certified RoHS compliant, indicating that it is manufactured with no hazardous substances as specified by EU legislation. It boasts a temperature range from -55°C to 125°C, accommodating a diverse set of environmental conditions. Additionally, it features a nickel barrier with a matte tin finish on its terminals to ensure excellent solderability and operational reliability. The part is currently listed as active in its lifecycle and is available with factory lead time of 10 weeks as of the current writing.

Industry Applications for GRM21BR71E225KE11L

The GRM21BR71E225KE11L ceramic capacitor from Murata is highly versatile, potentially suitable across a wide spectrum of industries. Note that the suitability of this component for specific applications might require thorough analysis and verification by engineering and design teams to meet industry standards and application requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this capacitor for stability in power supply circuits and signal filtering, due to its size and reliability over a wide temperature range.
  • Telecommunications: Telecommunication equipment, which requires dependable performance across various temperatures, could potentially incorporate these capacitors in their design for managing power supply fluctuations.
  • Computing and Data Storage: Servers and storage devices, which demand high-density capacitors with reliable temperature characteristics and minimal space usage, might find this part especially beneficial.
  • Entertainment and Gaming: Gaming consoles and VR equipment, which involve substantial temperature changes due to prolonged operational times, could benefit from the thermal stability provided by the X7R dielectric characteristic.
  • Electronic Manufacturing: As a general component in PCB assembly for various electronic devices, this capacitor might be used widely in diverse manufacturing processes due to its robust environmental and operational specifications.

Please note that these industry applications are conceptual and illustrative; specific application verification must be carried out by relevant professionals.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly ceramic capacitors. It specializes in developing advanced ceramic materials and processing technologies to produce a wide range of capacitor solutions such as the GRM21BR71E225KE11L. Murata capacitors are known for their reliability, efficiency, and cutting-edge applications in various electronic circuits. The company continuously innovates to meet the evolving demands of the electronics industry, ensuring that its products are at the forefront of technology.

Where to Find GRM21BR71E225KE11L by Murata Manufacturing Co Ltd

The GRM21BR71E225KE11L can be researched and procured via findchips.com. On our platform, you can locate the part and view up-to-date stock levels and pricing from various distributors. Historically, it has been available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Future Electronics, but we recommend checking findchips.com for current availability. Also, for exploring alternative ceramic capacitors, our link can direct you to ample choices offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM21BR71E225KE11L and other Ceramic Capacitors at findchips.com