ADM3251EARWZ-REEL by Analog Devices Inc

Overview of ADM3251EARWZ-REEL by Analog Devices Inc.

The ADM3251EARWZ-REEL by Analog Devices Inc. is an isolated single-channel RS-232 line driver/receiver, designed to operate in challenging environments while providing reliable data transmission. This electronic component is a critical part of the Line Driver or Receivers category under Drivers And Interfaces, facilitating communication in serial data formats conforming to EIA-232-E, TIA-232-E, and V.28 interface standards. It is tailored to function within a supply voltage range of 4.5V to 5.5V, making it compatible with various industrial applications.

This part is characterized by a wide operating temperature range from -40°C to 85°C, making it suitable for industrial-grade applications requiring durability and performance under extreme temperatures. Its package is a ROHS-compliant, 20-pin small outline integrated circuit (SOIC), encapsulated in a plastic/epoxy body material, ensuring physical robustness and compliance with environmental standards. The product is marked as active by its Part Life Cycle Code, indicating its availability and support from Analog Devices Inc.

Industry Applications for ADM3251EARWZ-REEL

The versatility of the ADM3251EARWZ-REEL makes it a potential candidate for various applications across different sectors. Given its robust design and specifications, this component may be suitable for:

  • Industrial Automation: Its ability to operate under extreme temperatures and electrical noise conditions makes it ideal for communication tasks in automated manufacturing and process control systems.
  • Renewable Energy Systems: The part can facilitate communication in renewable energy installations, such as solar inverters or wind turbine control modules, where reliability and long-term operation are crucial.
  • Robotics and Drones: For applications requiring precise and dependable data exchange, this line driver/receiver can be utilized in robotic controls, unmanned aerial vehicles (UAVs), and other autonomous systems.
  • Telecommunication Equipment: Its compliance with RS-232 communication standards also makes it suitable for telecommunication infrastructure, including modems, interface converters, and other serial data communication systems.

Its specific feature of requiring an additional 3V to 3.7V supply might also influence its application in systems where dual power sources are a design consideration, enhancing its versatility in complex electronic systems.

About Analog Devices Inc.

Analog Devices Inc. is a renowned manufacturer and global leader in the production of a vast array of semiconductors, focusing particularly on high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Among its extensive portfolio, products related to Line Driver or Receivers and Drivers And Interfaces are of substantial significance, showcasing the company’s expertise in facilitating reliable data communication. The ADM3251EARWZ-REEL is a testament to Analog Devices Inc.’s commitment to quality, reliability, and innovation in the field of communication interfaces, with numerous similar parts manufactured to meet diverse application needs.

Where to Find ADM3251EARWZ-REEL by Analog Devices Inc

For engineering and procurement professionals looking to source the ADM3251EARWZ-REEL, the recommended starting point is findchips.com. On FindChips, you can access up-to-date information on stock levels, pricing, and availability from a range of distributors. Historical availability has been seen with distributors such as Win Source Electronics, Sense Electronic Company Limited, element14 Asia-Pacific, and Mouser Electronics, among others. For alternative parts, including other Line Driver or Receivers / Drivers And Interfaces that might be offered by Analog Devices Inc or other manufacturers, be sure to explore the extensive listings on FindChips.

Compare pricing for ADM3251EARWZ-REEL and other Line Driver or Receivers / Drivers And Interfaces at findchips.com