GCM21BR71H105KA03K by Murata Manufacturing Co Ltd

Overview of GCM21BR71H105KA03K by Murata Manufacturing Co Ltd

The GCM21BR71H105KA03K from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF. Rated for a voltage of 50V, it features a tolerance of ±10% and is made employing the X7R dielectric, which offers stability over a broad temperature range, indicated by a temperature coefficient of about 15% ppm/°C. The package size of this surface mount device is 0805, measuring 2mm in length, 1.25mm in height and width, which makes it suitable for compact electronic assemblies.

This capacitor is distinguished by its compliance with the automotive standard AEC-Q200, ensuring reliability in automotive environments. Furthermore, it satisfies RoHS, REACH, and continues to hold an active part life cycle status as of the current writing. The capacitor type is specified as a ceramic capacitor and it has two terminals with a wraparound terminal shape covered by a Tin (Sn) – with Nickel (Ni) barrier.

With an operating temperature range of -55°C to 125°C, this component is built for applications where thermal stability is critical. The fact that it is listed as RoHS compliant emphasizes its suitability for use in environmentally sensitive technologies. Additionally, the specific encapsulation is in Tape & Reel, which ensures ease of assembly during the manufacturing process.

Industry Applications for GCM21BR71H105KA03K

Given its high reliability and specification, the GCM21BR71H105KA03K potentially serves various industry applications:

  • Automotive: The certification of AEC-Q200 makes it particularly suitable for automotive applications where high reliability under harsh environmental conditions is required. It could potentially be utilized in control units, power management systems, or electronic monitoring systems in vehicles. This application needs thoroughing testing to adhere to automotive standards.
  • Internet of Things (IoT): In IoT devices, where stable capacity and reliable performance are crucial across different environmental conditions, this capacitor could potentially be used in smart home devices, environmental sensors, or wearable technology.
  • Telecommunications: Devices in telecommunications, such as RF modules, base station equipment, and other communication hardware, could potentially utilize this capacitor due to its stable electrical characteristics and reliability over a range of operating temperatures.

Please note, these potential industry applications are only conceptual/illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company’s product range includes a variety of capacitors, among which Ceramic Capacitors are a significant category. Murata’s capacitors are highly regarded for their quality, reliability, and innovation. The GCM21BR71H105KA03K is a testament to Murata’s commitment to providing components that meet stringent requirements and advanced specifications. Murata’s continuous innovation in manufacturing technologies and material science places it at the forefront of the electronic component industry.

Where to Find GCM21BR71H105KA03K by Murata Manufacturing Co Ltd

To find the GCM21BR71H105KA03K capacitor, it is recommended to begin your search on Findchips.com. On this platform, you can also explore other Ceramic Capacitors. Previously, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Mouser Electronics, and DigiKey. However, stock levels and pricing are subject to change, so accessing Findchips will provide the most current availability and best purchasing options.

Compare pricing for GCM21BR71H105KA03K and other Ceramic Capacitors at findchips.com