RCWCTE by KOA Speer Electronics Inc

Overview of RCWCTE by KOA Speer Electronics Inc.

The RCWCTE by KOA Speer Electronics Inc. is a zero-ohm, surface mount fixed resistor, featuring a 1206 chip size and compliant with RoHS standards. Its construction details specify a rectangular shape, able to handle a rated current of 2 amperes. Typical of Fixed Resistors, it offers a wraparound terminal shape and is designed for use with a Surface Mount Technology (SMT), making it suitable for compact and high-density electronic assembly environments.

The part operates efficiently across a wide temperature range from -55 °C to 125 °C, suitable for various demanding environments, with a rated temperature of 70 °C. The package encapsulation for the RCWCTE is a standard SMT 1206, measuring about 3.2 mm in length, 1.6 mm in width, and 2 mm in height. Packing methods for this component include Tape and Reel, specifically in an embossed plastic tape of 7 inches. Furthermore, the materials used for terminal finishing are Matte Tin/Copper (Sn/Cu), ensuring reliable connectivity and durability.

Industry Applications for RCWCTE

The robust design and versatile specifications of the RCWCTE makes it a potentially valuable component across a variety of industry applications. The zero-ohm feature combined with its high current rating and wide operating temperature range enhances its adaptability in complex electronic systems. While the potential uses listed here are conceptual and require validation by engineering teams for specific applications, they illustrate the broad utility of this component.

  • Consumer Electronics: In devices such as mobile phones, laptops, and tablets, a zero-ohm resistor like the RCWCTE could potentially be used for circuit design simplification and jumper applications to bridge connections, optimizing board space in compact devices.
  • Automotive: Given the operational temperature range and durability, the RCWCTE could theoretically be used in automotive electronics for managing connections within the highly variable temperature environments typical of vehicle electronics systems.
  • Telecommunications: The resilience and design of the RCWCTE makes it a suitable candidate for telecom equipment, potentially assisting in signal distribution tasks within network hardware subjected to varied environmental conditions.
  • Electronic Manufacturing: As a jumper or a zero-ohm link, the RCWCTE might be used in printed circuit board (PCB) assemblies in various electronic products, assisting in reducing PCB complexity and easing manufacturing processes.
  • Aerospace and Defense: The ability of the RCWCTE to operate under extreme temperatures and its robust construction could hypothetically lend itself to applications in aerospace and defense electronics, where components must endure harsh operating conditions.

This list of applications is illustrative and not exhaustive. Engineering and design teams must analyze and verify the suitability of the RCWCTE for specific electronic designs and adherence to industry standards.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is known for their dedication to producing high-quality electronic components, particularly within the resistor market. Their broad product line includes a wide variety of resistor configurations, such as fixed resistors, which encompass models like the RCWCTE. KOA Speer emphasizes precision, reliability, and performance in their products, catering to a vast array of industrial needs. The company’s resistors are widely respected among electronic engineers and procurement specialists for their adherence to international standards and consistent quality.

Where to Find RCWCTE by KOA Speer Electronics Inc

To find the RCWCTE resistor by KOA Speer Electronics Inc., potential buyers should visit findchips.com. Here, you can find current stock levels, pricing, and information on availability from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Chip 1 Exchange, ComSIT USA, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. To explore alternate parts to RCWCTE offered both by KOA Speer Electronics Inc. and other manufacturers, utilizing the Fixed Resistors link is highly recommended for a comprehensive view of available options.

Compare pricing for RCWCTE and other Fixed Resistors / Resistors at findchips.com