Overview of DSC1001CL2-100.0000T by Microchip Technology Inc.
The DSC1001CL2-100.0000T is a CMOS Output Clock Oscillator that represents a state-of-the-art frequency control technology with a nominal operating frequency of 100 MHz. Manufactured by Microchip Technology Inc., this MEMS (Micro-Electro-Mechanical Systems) oscillator integrates advanced features such as low power consumption, LVCMOS compatibility, and a temperature stability of ±25 ppm across a wide operating temperature range of -40°C to 105°C. Its dimensions, a compact 3.2 x 2.5 x 0.9 mm in a 4 VDFN package, along with surface-mount compatibility, make it highly suitable for dense PCB layouts.
Key attributes include RoHS and REACH compliance, making it suitable for use in various global markets without environmental concerns. It also highlights features like standby and enable/disable function, which contribute to power savings and greater management of oscillator operation in circuit designs. Notably, it is designed to meet AEC-Q100 standards, indicating its suitability for automotive applications requiring high reliability under rough environmental conditions.
The part features sharp rise and fall times (max 2 ns), ensuring quick transitions and thereby reducing signal integrity issues in high-speed applications. Being an active part of the market with a factory lead time of 6 weeks, as of the current writing, it remains a relevant choice for both new designs and existing systems requiring upgrades or replacements.
Industry Applications for DSC1001CL2-100.0000T
The DSC1001CL2-100.0000T, due to its versatile features, could potentially find applications across various high-tech industries. The wide operating temperature range and robust performance specs suggest the part could be utilized in several demanding environments:
- Automotive: Given its compliance with the AEC-Q100 standard, the DSC1001CL2-100.0000T could be utilized in automotive applications where durable and reliable frequency control is crucial. This part might be found in systems like onboard communications, navigation systems, or advanced driver-assistance systems (ADAS) which demand consistent performance across varying temperatures and conditions.
- Consumer Electronics: Devices such as smartphones, wearables, and gaming consoles that require precise timing for better performance and lower power consumption could benefit from integrating this component. Its small form factor allows for integration into compact devices.
- Telecommunications: In telecommunications equipment, precise and stable clock sources are essential; the DSC1001CL2-100.0000T with its high frequency stability might be ideal for base stations, routers, or switches where maintaining data integrity over networks is paramount.
- Industrial Automation: In industrial settings where equipment must operate under harsh conditions, this oscillator could provide reliable performance in control systems and is likely to be advantageous in scenarios requiring extended temperature ranges and robust operation.
However, these potential industry applications are purely illustrative and require thorough validation by engineering teams to ensure compliance with specific usage criteria and standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent player in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of XO oscillators, Microchip stands out with components like the DSC1001CL2-100.0000T, designed for precision and reliability across a broad spectrum of applications. They are known for integrating innovative technologies into their oscillator products, enhancing performance in areas such as frequency stability and power consumption, which are crucial for today’s high-tech applications.
Microchip’s commitment to quality and longevity in their product lines makes them a trusted name in the industry, supplying parts not just suitable for mainstream electronics but also for specialized fields requiring stringent specification adherence and high reliability.
Where to Find DSC1001CL2-100.0000T by Microchip Technology Inc
When looking to purchase the DSC1001CL2-100.0000T, potential buyers should consider utilizing resources like findchips.com. On this platform, you can not only verify the availability and current pricing of the DSC1001CL2-100.0000T but also compare it against other XO oscillators. Distributors like Mouser Electronics, DigiKey, and Future Electronics have historically stocked this part, though availability can vary. Ensuring the latest information from a reliable aggregator site like findchips.com will help in making an informed purchasing decision.