HSMS-C170 by Avago Technologies

Overview of HSMS-C170 by Avago Technologies

The HSMS-C170 is categorized as a single color LED package, offering high efficiency in a distinct ‘high efficiency red’ color at a wavelength specifically noted as orange. The dimensions of this LED are compact, encapsulated in a 2 x 1.25 mm plastic package with an ultra-slim height of just 0.80 mm. Being lead-free and RoHS compliant, this surface-mount device aligns well with current environmental standards and directives for hazardous substances.

Key characteristics of the HSMS-C170 include its broad operating temperature range from -40°C to 85°C, a forward current maximum at 0.02 A, and a forward voltage maximum at 2.6 V. One distinguishing feature of this LED is its wide viewing angle of 170 degrees, which allows for broad spatial distribution of light. The LED also features an untinted (diffused) lens, enhancing its application in displays where diffused light emission is beneficial.

Additional certifications and attributes include JESD-609 Code: e4 compliance and a terminal finish of gold over nickel, suggesting a focus on long-term reliability and performance in various electronic applications. The packaging method delineated as tape and reel, specifically in 7-inch segments, facilitates automated assembly processes, indicating its suitability for high-volume production environments.

Industry Applications for HSMS-C170

The following lists possible industry applications where the HSMS-C170 might be well-suited, emphasizing that these applications should be explored further by engineering teams to determine suitability and compliance with specific regulatory standards:

  • Industrial Automation: In industrial settings, such extraordinary visibility and durability might be useful in alarm systems or indicator lights within heavy machinery and process control equipment. The ability of HSMS-C170 to operate over a wide range of temperatures potentially enhances its reliability in varying industrial environments.
  • Renewable Energy: Renewable energy systems, such as solar panels or wind turbines, could utilize such LEDs for status indicators or fault alerts. The robust operational temperature range and efficient power usage of HSMS-C170 could be advantageous in outdoor and environmentally challenging conditions.
  • Robotics and Drones: For robots and autonomous drones, visibility and signal clarity are crucial. The wide viewing angle and high intensity of the HSMS-C170 might well serve as navigational aids or operational status indicators in robotics systems, particularly in applications where clear and reliable communication of system states to human operators is essential.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Avago Technologies

Avago Technologies, an established leader in the field of semiconductor solutions, leverages its design and technology prowess in a broad array of optoelectronic and semiconductor products, including Visible LEDs. Known for its diverse product offerings, Avago Technologies stands out in the development and production of LED components that are extensively utilized across various applications. Specifically, in the area of Visible LEDs, the HSMS-C170 represents their commitment to innovation and energy efficiency, demonstrating their expertise in creating versatile, high-quality optoelectronic components.

Where to Find HSMS-C170 by Avago Technologies

To purchase the HSMS-C170 LED, using platforms like findchips.com is recommended. It provides a reliable search for this part and allows for comparisons among available stock from different distributors. Historically, distributors such as Chip 1 Exchange, Sensible Micro Corporation, Bristol Electronics, and Quest Components have been known to stock this product. You can check current availability and competitive pricing on findchips.com, where you can also explore other Visible LEDs that might be suitable alternatives for diverse applications. Current distribution listings and pricing can vary, so a detailed, up-to-date analysis through Find Chips’ search platform ensures that procurement teams have the latest data.

Compare pricing for HSMS-C170 and other Visible LEDs / Optoelectronics at findchips.com