Overview of DG201AAK/883B by Analog Devices Inc.
The DG201AAK/883B by Analog Devices Inc. is a high-performance quad single-pole single-throw (SPST) CMOS analog switch, housed in a 16-CERDIP-300_MIL package with 16 pins. This durable component is designed to operate over a wide temperature range of -55°C to 125°C, catering to applications that require robust temperature resilience. It offers separate output channels, a critical feature for versatile switching operations. One of the defining characteristics of this part is its screened to MIL-STD-883 Class B, confirming its suitability for applications demanding high reliability and precision.
Key technical specifications include a maximum on-state resistance of 175 Ω, an off-state isolation rating of 70 dB, and switch timings with a maximum off-time of 450 ns and a maximum on-time of 600 ns. The robust package is made from ceramic, glass-sealed to ensure structural integrity and durability under harsh conditions. This device supports both positive and negative supply voltages, ranging from -18V to +18V, making it extremely versatile for various power environments.
Industry Applications for DG201AAK/883B
The DG201AAK/883B is well-suited for numerous high-demand industries due to its high reliability, wide temperature range, and robust switching capabilities. Some potential industry applications include:
- Aerospace and Defense: This part might be used in communication systems, monitoring devices, and control interfaces where reliability under extreme environmental conditions is crucial. The military temperature grade and MIL-STD-883 Class B screening are particularly significant in these applications, ensuring device performance in harsh conditions.
- Telecommunications: In telecom infrastructure, the DG201AAK/883B could potentially be utilized in signal routing and switching applications due to its excellent isolation characteristics and low on-state resistance, enhancing signal integrity across complex networks.
- Computing and Data Storage: The switch’s capacity for handling broad temperature ranges might make it suitable for servers and storage devices, especially in thermally challenging scenarios. Its reliability in switching operations can contribute to optimized performance and reduced downtime.
These potential industry applications are conceptual and would require detailed analysis and validation by engineering teams to ensure compliance with specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer widely acknowledged for its innovative approach in the design and fabrication of Multiplexers or Switches, among other electronic components. Their product line includes a variety of signal circuits designed to meet expansive industrial and technological needs. The DG201AAK/883B is an example of their commitment to delivering reliable and high-performance components, tailored to support demanding applications across a range of sectors. With a history dotted with groundbreaking products, Analog Devices Inc. maintains its repute by consistently upgrading and expanding its product offerings to align with emerging technologies and industry trends.
Where to Find DG201AAK/883B by Analog Devices Inc
To procure the DG201AAK/883B, engineers and procurement specialists are advised to visit Findchips.com. This platform can provide an up-to-date overview of availability and pricing from various distributors. Historically, the part has been available at Analog Devices Inc and Mouser Electronics, among others. However, checking the latest data on Findchips.com will ensure that you have the most current stock information and the best purchasing options. The site also allows users to explore alternative parts within the Multiplexers or Switches category from both Analog Devices Inc and other manufacturers, providing flexibility and comparability.